• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7311 CAN/EtherCAT CAN bus CAN bus 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 114 mm
  • Weight 400 g
  • Configuration connection: USB (USB cable included);
  • Can connector: 9-pin D-sub connector (included)
  • Galvanic isolation: On CAN and BUS/Ethernet side
  • CANopen baud rate: 20 kbit/s - 1 Mbit/s.
  • Supported protocols CAN 2.0A and 2.0B (11 and 29 bit identifiers)
  • Mounting: DIN rail (EN 50022 standard)
  • Protection class IP20, NEMA rating 1
Product type

CAN bus

Interfaces

CAN bus

Type

CAN/EtherCAT

Operating voltage

24 V DC

Max. operating temperature

+55 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +55 °C

Dim

(W x H) 75 mm x 27 mm

Max. current consumption

300 mA

Height

27 mm

Width

75 mm

Manufacturer part #

AB7311

Type

AnyBus Communicator CAN EtherCAT AB7311

Current consumption

100 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390246 Anybus AB7311 CAN/EtherCAT CAN bus CAN bus 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390246 Anybus AB7311 CAN/EtherCAT CAN bus CAN bus 24 V DC 1 pc(s)

Description


AnyBus Communicator CAN - EtherCAT
AnyBus Communicator CAN allows you to integrate CAN-based field devices into an EtherCAT network. No changes to the serial device are necessary for this.

The AnyBus Communicator CAN is a proven and reliable protocol converter that connects non-networked devices that support CAN-based protocols to EtherCAT. The Communicator performs intelligent protocol conversion and provides the CAN data of the higher-level PLC as I/O data.

The Communicator is a compact stand-alone gateway for IP20 and DIN rail mounting that requires a 24-volt power supply. It meets the current EtherCAT specification and has been successfully tested for network compatibility.

TYPICAL SERIAL APPLICATIONS
Typical serial applications include frequency converters, sensors, actuators, operator terminals, bar code readers, RFID reader or industrial scales.

FEATURES AND BENEFITS
These CAN protocol converters connect CAN devices to fieldbus/Ethernet networks
Supports user-defined CAN 1.0, 2.0A, and 2.0B protocols
Combined use of Produce/Resume and Request/Response protocols possible
No hardware or software changes are required to your device
No PLC code or function blocks required
Compatible with PLCs from leading manufacturers
Ethernet versions with 2-port switch enable bus and line topology and eliminate the need for external switches
High-performance, fast data throughput, max. 5 ms
AnyBus Configuration Manager with graphical user interface allows easy configuration of CAN frames
Dynamic transaction controlled by network master
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • D-Sub connection for CAN
  • USB configuration cable
  • Configuration software available via download
  • (Power supply not included)

More interesting products

(*All information is plus legal VAT)