• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7677 EtherNet/IP Master/CANopen Slave Gateway Ethernet/IP 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 114 mm
  • Weight 400 g
  • Housing material: Aluminum and plastic
  • Mounting position: Vertical / flat
  • Galvanic isolation: On both BUS/Ethernet sides
  • Protection class IP20, NEMA rating 1
  • Mounting: DIN rail (EN 50022 standard)
  • I/O configuration: Via USB port and the software "AnyBus Configuration Manager"
Product type

Gateway

Interfaces

Ethernet/IP

Type

EtherNet/IP Master/CANopen Slave

Operating voltage

24 V DC

Max. operating temperature

+65 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +65 °C

Dim

(W x H) 44 mm x 127 mm

Max. current consumption

400 mA

Height

127 mm

Width

44 mm

Manufacturer part #

AB7677

Type

AnyBus Ethernet/IP Master/CANopen Slave Gateway

Current consumption

200 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390257 Anybus AB7677 EtherNet/IP Master/CANopen Slave Gateway Ethernet/IP 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390257 Anybus AB7677 EtherNet/IP Master/CANopen Slave Gateway Ethernet/IP 24 V DC 1 pc(s)

Description


AnyBus X-gateway – Ethernet/IP Scanner – CANopen Slave
The AnyBus X gateway connects an Ethernet/IP network to a CANopen network, enabling seamless information flow between the two networks.

FAST I/O DATA TRANSFER BETWEEN TWO NETWORKS
The X-gateway is primarily intended for the transmission of cyclic I/O data between the two networks, thus relieving the PLC of additional tasks. The gateway is a scanner in the Ethernet/IP network and a slave in the CANopen network. Data transfer is transparent and up to 512 bytes of I/O data can be transferred in any direction.

SIMPLE COMMISSIONING - NO PROGRAMMING REQUIRED
The connection between the two networks is configured with the AnyBus Configuration Manager software. No programming knowledge is required for this. The I/O data volume to be transferred is preset to 20 bytes at the factory.

Features and benefits
Fast exchange of cyclic I/O data between the Ethernet/IP and CANopen network (10-15 ms)
Compatible with PLCs from leading manufacturers
Powerful scanner interface makes the PLC in the Ethernet/IP network unnecessary
Supports up to 512 bytes of input and output data in each direction
For diagnostic purposes, control and status information can be added to the I/O data
Robust stand-alone housing for use in harsh industrial environments
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions
  • USB configuration cable
  • Configuration software available via download
  • AnyBus OPC Server software (OPC Classic for Windows) available via download
  • Power supply not included

More interesting products

(*All information is plus legal VAT)