• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB7696 Data gateway Gateway, Profibus, EtherCat 24 V DC/AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,205.00 / piece)
€ 1,205.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anybus X-gateway – PROFIBUS Master – EtherCAT slave

  • Fast exchange of cyclic I/O data between the PROFIBUS and EtherCAT network (10-15 ms)Compatible with SPSs from leading manufacturersControl and status information can be added to the I/O data for diagnostic purposesSupports up to 512 bytes of input and output data in each directionRobust stand-alone housing for use in harsh industrial environments

Technical specifications

  • Floor stands (LxBxH) 114 x 44 x 127 mmWeight 400 gStorage temperature: -40 to +85 °CCase material: Aluminium and plasticElectrical isolation: YES, on both BUS/Ethernet sidesProtection class IP20, NEMA rating 1Mounting: Top hat rail (EN 50022 standard)I/O configuration: Via USB port and the Anybus configuration manager softwareCE, UL, ATEX/Haz.Loc, RoHS
Product type

Data gateway

Interfaces

Gateway

Profibus

EtherCat

Type

AB7696

Operating voltage

24 V DC/AC

Max. operating temperature

65 °C

Min. operating temperature

-25 °C

Operating voltage

24 VDC +/- 20% via 2-pin 5.08 mm Phoenix screw terminal connection

Operating temperature

-25 up to 65 °C

Dim

(W x H) 114 mm x 127 mm

Max. current consumption

400 mA

Height

127 mm

Width

114 mm

Manufacturer part #

AB7696

Type

Gateway Profibus Master - EtherCAT slave

Current consumption

200 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2813553 Anybus AB7696 Data gateway Gateway, Profibus, EtherCat 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2813553 Anybus AB7696 Data gateway Gateway, Profibus, EtherCat 24 V DC/AC 1 pc(s)

Description

The Anybus X-gateway connects a PROFIBUS network with an EtherCAT network, enabling seamless information flow between the two networks.FAST I/O DATA TRANSFER BETWEEN TWO NETWORKSThe X-gateway is designed primarily for transmitting cyclic I/O data between the two networks and thus relieves the PLC of additional tasks. The gateway is a Master in the PROFIBUS network and a slave in the EtherCAT network. Data transfer is transparent and up to 512 bytes of I/O data can be transferred in any direction.EASY TO USE - NO PROGRAMMING REQUIREDThe connection between the two networks is configured with the "Anybus configuration manager" software. No programming knowledge is required for this. The default setting for the I/O data volume to be transferred is 20 bytes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)