• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AB9005 Modbus-TCP Master/Modbus-RTU Slave Gateway Modbus Gateway 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length: 110 mm
  • Weight 160 g
  • USB port: For firmware upgrades
  • Slot: SD memory card
  • Importing and saving configurations via SD card for easy device replacement without engineering tool
  • Modbus TCP connection 2 x RJ45
  • Fieldbus/Ethernet connection: (See second interface description above)
  • Galvanic isolation: On each BUS/Ethernet side;
  • Protection class IP20, NEMA rating 1
  • Mounting: DIN rail (EN 50022 standard)
Product type

Gateway

Interfaces

Modbus Gateway

Type

Modbus-TCP Master/Modbus-RTU Slave

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to +70 °C

Dim

(W x H) 35 mm x 101 mm

Max. current consumption

200 mA

Height

101 mm

Width

35 mm

Manufacturer part #

AB9005

Type

AnyBus Modbus TCP Master/Modbus RTU Slave Gateway

Current consumption

150 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2390271 Anybus AB9005 Modbus-TCP Master/Modbus-RTU Slave Gateway Modbus Gateway 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2390271 Anybus AB9005 Modbus-TCP Master/Modbus-RTU Slave Gateway Modbus Gateway 24 V DC 1 pc(s)

Description


AnyBus X-gateway - Modbus TCP Client - Modbus RTU Slave
The AnyBus X gateway Modbus TCP on Modbus RTU is an intelligent gateway for integrating Modbus TCP-based field devices into a Modbus RTU network.

FAST TRANSFER OF I/O DATA
The X-gateway is primarily intended for the transmission of cyclic I/O data between the two networks, thus relieving the PLC of additional tasks. The gateway is a slave in the Modbus RTU network and a full master/client in the Modbus TCP network. Data transfer is transparent and up to 256 bytes of I/O data can be transferred in any direction.

SIMPLE CONFIGURATION – NO PROGRAMMING REQUIRED
The gateway is configured via Ethernet and the integrated configuration web page. On this website, the settings for Ethernet TCP/IP are made, the Modbus TCP client/server is configured and the I/O data size is defined, which is to be exchanged between Modbus TCP and Modbus RTU.

Features and benefits
Fast exchange of cyclic I/O data between a Modbus TCP and a Modbus RTU network (5 ms)
Enables the integration of Modbus TCP-based server/slave devices into a Modbus RTU network
Due to the full Modbus TCP client/master functionality, no PLC is required in the Modbus TCP network
Exchange of up to 256 bytes of I/O data in each direction
Save configurations to SD card for quick configuration and easy device replacement
Robust stand-alone housing for use in harsh industrial environments
Qualified, personalized support

This text is machine translated.

Scope of delivery

  • Quick start instructions USB configuration cable
  • Configuration software available via download
  • Power supply not included

More interesting products

(*All information is plus legal VAT)