• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3061 ABC3061 Serial converter RS-485, RS-232, Modbus-RTU, EtherCat I/O number: 5 24 V DC/AC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anybus Communicator - EtherCAT

  • Transmission of up to 1,486 bytes in both directionsConverts standard and proprietary RS-232/485 protocolsWeb-based drag-and-drop configuration interfaceIndustrial temperature range of -25 to +70 °C.Proven Anybus technology: NP40 network processor

Technical specifications

  • Dimensions (L x W x H) with serial connection and power plug 98 x 27 x 144 mmNet weight: 150 gButtons and switches: Reset button and safety switchLEDs: Status display for the gateway, network 1, and network 2IP protection class IP20HOUSING MATERIAL PC ABS, UL 94 VOMounting: Top hat rail (35 * 7.5/15) ENVIRONMENTOperating temperature -25 to +70° C.Storage temperature: 40 to 85°C.Relative humidity: 0-95% non-condensingInstallation height: Up to 2,000 m.Power consumption: Typical values: 160 mA at 24 V, maximum 400 mA at 12 VMains connection 3-pin screw terminal connectionProtection: Polarity reversal and short-circuit protectionSERIAL RS232/485 CONNECTION1 x RS232/RS485Baud rate:1200 bit/s to 128 kbit/sMax. Number of stations: 31Insulation: Galvanic separationPlug: 7-pin Phoenix connectorMax. Number of nodes: 31MODBUS RTUOperating mode MasterSupported functions: 1, 2, 3, 4, 5, 6, 15, 16, 22, 23Max. Number of commands: 150Input data size: 1 024 bytesOutput data size: 1 024 bytesETHERNET CONNECTIONS2+2 x Ethernet connection Insulation: Galvanic separationBit rate: 10/100 Mbit/s full duplexRJ45 plugDual port cut-through switchETHERCATOperating mode: EtherCAT Slave according to IEC 61158 Type 12 (ETG.1000) Addressing modes: Logical, Node, and PositionSynchronization mode: Free runInput data size´: 1,486 bytesOutput data size: 1,486 bytesNetwork redundancy: Device level ring (DLR), beacon-basedMin Cycle time 100 μsFunctions: Supports CANopen over EtherCAT (CoE)ESI file: ExistsCERTIFICATIONS AND STANDARDSUL: CULFile No. E214107CE: 2014/30/EUKC: R-R-ABJ COMMUNICATOREMC ACCORDING TO EN 61000-6-2, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, EN 55032Environment: IEC 60068-2-1 Ab, IEC 60068-2-2 Bb, IEC 60068-2-1 Ab, IEC 60068-2-2 Bb, IEC 60068-2-14 Nb, IEC 60068-2-30 DB, IEC 60068-2-78 cab, IEC 60068-2-78 cabVibration and shock resistance IEC 60068-2-27, IEC 60068-2-6Disposal: WEECONFIGURATIONConfiguration software: Web-based configurationConfiguration Ports: Dedicated 10/100 Mbps RJ45 Ethernet configuration port and other Ethernet portsSECURITYSecure boot (Secure boot): Ensures software authenticitySafety switch: Physical switch that enables/disables access to the Web-based configuration interface
Product type

Serial converter

Interfaces

RS-485

RS-232

Modbus-RTU

EtherCat

Type

ABC3061

Operating voltage

24 V DC/AC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating temperature

-25 up to 70 °C

I/O number

5

Dim

(W x H) 27 mm x 144 mm

Max. current consumption

400 mA

Height

144 mm

Width

27 mm

Manufacturer part #

ABC3061

Interfaces

EtherCAT slave according to IEC 61158 type 12 (ETG.1000)

Current consumption

160 mA

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2637482 Anybus ABC3061 ABC3061 Serial converter RS-485, RS-232, Modbus-RTU, EtherCat I/O number: 5 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2637482 Anybus ABC3061 ABC3061 Serial converter RS-485, RS-232, Modbus-RTU, EtherCat I/O number: 5 24 V DC/AC 1 pc(s)

Information

Information 2637482 Anybus ABC3061 ABC3061 Serial converter RS-485, RS-232, Modbus-RTU, EtherCat I/O number: 5 24 V DC/AC 1 pc(s)

Description

Anybus Communicator lets you integrate serial devices (RS-232/485) into an EtherCAT network. This requires no changes to the serial device.The protocol converter can transfer large amounts of data, is easy to configure thanks to its drag & drop web interface and is based on the proven Anybus technology. Converts almost any serial protocolThe Communicator can convert almost any serial protocol, e.g. master/slave protocols such as Modbus RTU, but also manufacturer-specific query/response or produce/consumption protocols.Typical serial applicationsTypical serial applications include frequency converters, sensors, actuators, operating terminals, bar code readers, RFID-reader or industrial scales.Transfer of up to 1,486 data bytesThe trend is to transfer more and more data. That's why Anybus Communicator is designed to transfer large amounts of data. It can send 1,486 bytes of data to the higher-level PLC and receive 1,486 bytes of data from the PLC, which means that a total of 2,972 bytes can be transferred. With support of up to 150 Modbus commands, even complex configurations with several nodes can be processed without any problem.Drag and drop web interfaceThe configuration of the protocol converter is done quickly with the graphical web-based user interface. There is no need to install any software. Simply open your preferred web browser and start.Industrial temperature rangeAn industrial operating temperature range of -25 to +70 °C ensures that the Communicator convinces even under demanding conditions.Proven NP40 technologyThe Communicator is based on the proven Anybus NP40 network processor. The NP40 is used in countless embedded applications around the world and is the industry benchmark for reliable industrial communication.Safety switchEven with sophisticated security measures, human error remains the main cause of breaches of security regulations. Therefore, the Communicator has a safety switch that locks configuration and prevents access to the web-based configuration interface. Once your configuration is complete, simply slide the safety switch into the lock position. The padlock LED on the Communicator then lights up. Ethernet configuration portThanks to the Ethernet configuration connection no special configuration cable is needed. The connection to the protocol converter can also be easily established, for example to monitor network traffic.Optimised for DIN rail mountingThe narrow form factor, front-facing network connections and the serial cable connection ensure that the Communicator can be installed and connected quickly and easily.diagnosticsWhen you open the Communicator web interface, you immediately see the status of the connection to the parent industrial network and the serial connection. You can also see the status of individual serial nodes. For analysis purposes, the serial page and events are logged.SupportSometimes you encounter a problem where you need help. That's why we've included a support page with contact information in the user interface. There is also a button to create a support package to simplify troubleshooting.

This text is machine translated.

System requirements

  • ChromeEdgeFirefox web browser

More interesting products

(*All information is plus legal VAT)