• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3113 ABC3113 Gateway EtherCat, Profinet 24 V DC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 835.00 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anybus Communicator – EtherCAT MainDevice – PROFINET IO device

  • Dedicated Ethernet configuration port: No special cables required
  • Intuitive, web-based drag-and-drop configuration interface: No installation of additional software required
  • Front panel connections make connecting cables easy, and the slim form factor saves space on the DIN rail
  • Troubleshooting with powerful diagnostic capability, including live data monitoring, status screen, and support package
  • Searching for EtherCAT devices: Devices are automatically identified and their data assigned to the control system

Technical specifications

  • Storage temperature: -40 to 85°C.
  • Relative humidity: 0-95% non-condensing
  • Mains connection 3-pin screw terminal connection
  • Protection against polarity reversal and short-circuit protection
  • Vibration and shock resistance IEC 60068-2-27, IEC 60068-2-6
  • Configuration: Configuration software Web-based configuration
  • Configuration Ports: Dedicated 10/100 Mbps RJ45 Ethernet configuration port and other Ethernet ports
  • SECURITY: Secure boot: Ensures software authenticity
  • Safety switch: Physical switch that enables/disables access to the Web-based configuration interface
Product type

Gateway

Interfaces

EtherCat

Profinet

Type

ABC3113

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

160 mA at 24 V, maximum 400 mA at 12 V

Operating temperature

-25 up to 70 °C

Dim

(W x H) 27 mm x 144 mm

Max. current consumption

400 mA

Height

144 mm

Width

27 mm

Manufacturer part #

ABC3113

Type

Anybus Communicator – Coupling of EtherCAT MainDevice – PROFINET IO device

Current consumption

160 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2875322 Anybus ABC3113 ABC3113 Gateway EtherCat, Profinet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2875322 Anybus ABC3113 ABC3113 Gateway EtherCat, Profinet 24 V DC 1 pc(s)

Description

The connection of EtherCAT subordinateDevices (slaves) to PROFINET-based control systems (PLCs) has never been so easy with the new Anybus Communicator. Communicator provides reliable and fast data transfer, making it ideal for applications that require fast transfer of large amounts of data. Communicator is based on proven Anybus technology and the intuitive web interface with drag-and-drop functionality makes it easy to configure the Communicator.

SEARCH FOR ETHERCAT DEVICES

With Anybus Communicator, you can scan the EtherCAT network directly from the web interface for existing devices. Communicator automatically identifies each device and maps its data to the control system, eliminating the need to manually search for and import device description files (ESI). This saves time and allows you to focus on more important tasks.

This text is machine translated.

Scope of delivery

  • Gateway
  • 3-pin power supply plug
  • Quick guide
  • Compliance Information Sheet

More interesting products

(*All information is plus legal VAT)