• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3328 Gateway Ethernet/IP, Modbus-TCP 24 V DC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus Communicator Ethernet/IP Scanner – Modbus TCP Server

  • Transmission of up to 1500 bytes (depending on the network)
  • Import EDS files into the Web UI
  • diagnostics
  • Endian conversion (byte swap)

Technical specifications

Product type

Gateway

Interfaces

Ethernet/IP

Modbus-TCP

Type

ABC3328

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-30 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 144 mm x 27 mm

Max. current consumption

125 mA

Height

27 mm

Width

144 mm

Manufacturer part #

ABC3328

Interfaces

Ethernet/IP scanner
ModBUS-TCP Server

Current consumption

90 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3368934 Anybus ABC3328 Gateway Ethernet/IP, Modbus-TCP 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3368934 Anybus ABC3328 Gateway Ethernet/IP, Modbus-TCP 24 V DC 1 pc(s)

Description

The Anybus Communicator Ethernet/IP Scanner on Modbus TCP allows you to connect Ethernet/IP devices to Modbus TCP control systems. Anybus Communicator ensures reliable, secure and fast data transfer between industrial networks. They are also easy to use thanks to the intuitive user interface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)