• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC3390-A Gateway Ethernet/IP, Industrial Ethernet 24 V DC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus Communicator Ethernet/IP Scanner – Industrial Ethernet Gateway (configurable)

  • Transmission of up to 1500 bytes (depending on the network)
  • Import EDS files into the Web UI
  • diagnostics
  • Endian conversion (byte swap)

Technical specifications

Product type

Gateway

Interfaces

Ethernet/IP

Industrial Ethernet

Type

ABC3390-A

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-40 °C

Operating voltage

12-30 V DC

Operating temperature

-40 up to 70 °C

Dim

(W x H) 144 mm x 27 mm

Max. current consumption

144 mA

Height

27 mm

Width

144 mm

Manufacturer part #

ABC3390-A

Interfaces

Ethernet/IP scanner
ModBUS-TCP Server
Profinet Device
EtherCAT subdevice

Current consumption

27 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3368932 Anybus ABC3390-A Gateway Ethernet/IP, Industrial Ethernet 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3368932 Anybus ABC3390-A Gateway Ethernet/IP, Industrial Ethernet 24 V DC 1 pc(s)

Description

The Anybus Communicator Ethernet/IP scanner on common Ethernet allows you to connect automation devices to PROFINET, EtherCAT or Modbus TCP control systems. Anybus communicators ensure reliable, secure and fast data transfer. They are also easy to use thanks to the intuitive user interface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)