• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus ABC4026-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus Communicator - Modbus RTU server on EtherCAT SubDevice

  • Immediate data transfer
  • Diagnostics and support
  • Secure and segment networks
  • Easy configuration via web interface

Technical specifications

Product type

Gateway

Interfaces

Modbus-TCP

Modbus-RTU

Type

ABC4026-A

Operating voltage

24 V DC

Max. operating temperature

70 °C

Min. operating temperature

-25 °C

Operating voltage

12-30 V DC

Operating temperature

-25 up to 70 °C

Dim

(W x H) 27 mm x 144 mm

Max. current consumption

125 mA

Height

144 mm

Width

27 mm

Manufacturer part #

ABC4026-A

Interfaces

ModBUS-RTU Server
EtherCAT subdevice

Current consumption

90 mA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3413048 Anybus ABC4026-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413048 Anybus ABC4026-A Gateway Modbus-TCP, Modbus-RTU 24 V DC 1 pc(s)

Description

You can connect a Modbus RTU control system to an EtherCAT control system using the Anybus Communicator Modbus RTU server on EtherCAT SubDevice. Anybus Communicator ensures reliable, secure and fast data transfer between various industrial networks. Thanks to the intuitive, web-based user interface they are also easy to use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)