• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB1000 Wireless Bolt IoT Wireless Bolt RJ-45 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AnyBus Wireless Bolt™ IoT

  • Colour, blackInternet access for all machines or devices with Ethernet connectionLow power / sleep mode for connecting battery / wind / solar powered devices

Technical specifications

Product type

Wireless Bolt

Interfaces

RJ-45

Type

Wireless Bolt IoT

Min. operating temperature

-40 °C

Operating temperature

-40 °C (min)

Dim

(W x H) 68 mm x 75 mm

Max. current consumption

1.2 A

Height

75 mm

Width

68 mm

Manufacturer part #

AWB1000

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2348293 Anybus AWB1000 Wireless Bolt IoT Wireless Bolt RJ-45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2348293 Anybus AWB1000 Wireless Bolt IoT Wireless Bolt RJ-45 1 pc(s)

Description

The AnyBus Wireless Bolt IoT provides an Internet connection to devices, machines, and devices. This solution uses the latest LTE standards NB-IoT and CAT-M1 and is suitable for both stationary and mobile devices. These new LTE standards are known as low power wide area network (LP) WAN technologies, which are adapted to the new IoT use cases. This means low power consumption, low bandwidth (25-300 kbit/s), good geographical coverage and lower costs.

The innovative hardware form factor with its M50-through bracket enables an effective access to a good mobile phone connection, without losing the coverage through long and lossy antenna cables. The Bolt IoT is up-to-date with the latest 4G LTE standards NB-IoT and CAT-M1. To be globally effective, it uses 2G (GPRS/EDGE) fallback and enables deployment almost anywhere in the world.

Features and benefits

· Nano SIM card slot
· Integrated firewall, NAT and DHCP server
· RJ45 10/100 Mbps Ethernet host interface
· Transparent transmission of a TCP/UDP-based protocol
· LPWA Global 13-band LTE-NB-IoT, LTE-CAT M1 and GPRS/EDGE failback
· power over Ethernet (PoE) option, Single cable with power and communication
· intuitive and interesting form factor; M50 through hole mounting on each level surface
· worldwide coverage of a single module with certifications for industry and mobile networks
· Ultra-low power mode; reduce power consumption for battery or solar powered applicationsCellular standards
: 4G LTE: Category Cat-M1 and NB-IoT. Frequency bands B1, B2, B3, B4, B5, B8, B12, B13, B17, B18, B19, B20, B26, B28
2G: EDGE, GPRS bands 850, 900, 1800, 1900Host interface:
RJ45 Ethernet 10/100 Mbit / s
Operating temperature .
Shadow black and white: -40 to +65 ° C, direct sunlight: Black -40 to +45 ° C, white -40 to +65 ° C (storage temperature: -40 to +85 ° C)
Data speeds
Peak download rate Cat-M1: 300 kbit / s, NB-IoT: 27 kbit / s, 2G / EDGE: 200 kbit/s peak
upload rate Cat-M1: 375 kbit/s, NB-IoT: 65 kbit/s, 2G/EDGE: 200 kbit/slatency:
Cat-M1:
10 ms - 15 ms NB-IoT: 1.6 s - 10 s
2G/GPRS/EDGE: 700 ms - 2 sPower:
11-33 VDC, PoE (power over Ethernet) PD according to IEEE 802.3af.
Power consumption: Sleep mode: DC terminal 0.1W. PoE 0.3 W
Idle mode: DC terminal 0.6 W. PoE 0.8 W
Worst Case (GPRS / 2G): DC terminal 3.2 W. PoE 3.6W. Peak current: 1.2 A @ 11 VDCConnections:
RJ45 Ethernet / PoE, 3-pin screw connection for power supplyHousing material:
Above: Valox 357X (F1) PBT / PC. Suitable for outdoor use with regard to UV light, water exposure and immersion in accordance with UL 746C. Base: Celanex: XFR 6840 GF15. PBT glass fiber reinforced plastic.
IP protection class
IP66, IP67 and UL NEMA 4X for top (outside the host), IP21 for base (inside the host)Mounting:
M50 screw and nut (50.5 mm hole required)Construction:
Two different methods: 1. Access the integrated web pages via Ethernet. 2. Send REST commands over Ethernet.

Vibration compatibility:
Sinus odial vibration test according to IEC 60068-2-6: 2007 and with additional severity levels; number of axes: 3 perpendicular to each other (X: Y: Z), duration: 10 wobble cycles in each axis, speed: 1 Oct / min, mode: In operation, frequency: 5-500 Hz, displacement ± 3.5 mm, acceleration: 2G. Shock test according to IEC 60068-2-27: 2008 and with additional severity levels; waveform: Half sine, number of shocks: ± 3 in each axis, mode: In operation, axes ± X, Y, Z, acceleration: 30 m / s2, duration: 11 ms.

Humidity compatibility
: EN 600068-2-78: Humidity heat, + 40 ° C, 90% (non-condensing).

CERTIFICATIONS:
CE / RED, FCC / IC, GCF AND PTCRB, UL 62368 / UL 60950
UL-FILE E214107

This text is machine translated.

Scope of delivery

  • 3-pin connector
  • Quick start guide
  • Security and compliance sheet
  • Global roaming SIM card (optional activation with separate charge)

More interesting products

(*All information is plus legal VAT)