• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Anybus AWB1500 Wireless Bolt LTE, 4G, RJ-45 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Anybus wireless Bolt LTE 4G BW

  • Fast Internet access via mobile phoneSecure LTE Cat 4 connection for 4G networks with fallback to 3G Fast data transfer: Download up to 100 Mbit/s, upload up to 50 Mbit/s.Nano SIM card slot. Users can use locally available SIM cards that support LTE 4G (LTE Cat-4)Transparent transmission of TCP/UDP-based protocols, for example MQTT AND OPC UA Complete solutionpower over Ethernet (PoE) option: A cable for power and communicationIntegrated dual antenna with MIMO support GNSS satellite location capability (GPS, GLONASS, Galileo and Beidou)  Firewall, NAT and DHCP server integrated  Host interface RJ45 with Ethernet  For industrial use and harsh environmentsIndustrial Internet router for automation, transport, telematics, public security and industrial IoT applicationsInnovative design and simple mounting on every level surfaceEasy operation and configuration via integrated web page, CLI with REST commands for configuration and diagnosticsUse casesEnables Internet access for machines, devices, or equipment that have an Ethernet portProvides satellite location for mobile or stationary equipment

Technical specifications

  • Technical dataOperating temperature: In the shade (black and white hood): -40 to 65°C.  Direct sunlight: Black -40 to +45 °C, white -40 to +65 °C.  Storage temperature -40 to 85 °C.  Host interface: RJ45 Ethernet 10/100 Mbit/s, PoE (power over Ethernet) Humidity compatibility: EN 600068-2-78: Humidity heat, 40 °C, 90% (non-condensing)Dimensions: Diameter 68 mm Total height: 75 mm without power connection, 84 mm with power connection Height over mounting surface 41 mmWeight: 100 gHousing material: Top (hood): Valox 357X(F1) PBT/PC. Suitable for outdoor use with regard to exposure to UV light, water exposure and immersion in accordance with UL 746C.Bottom (Base): Celanex: XFR 6840 GF15. PBT glass fiber reinforced plastic. Protection class: Hood (outside the host): IP66 and IP67 / UL type 4X  Base (in host): IP21  Fitting: M50 screw and nut (50.5 mm hole required)Power supply: 3-pin screw terminal and PoE (power over Ethernet)   11-33 VDC via screw terminal, PoE, IEEE 802.3at Type 1 (Class 0)   Power consumption: Sleep mode: Screw terminal 0.1 W; PoE 0.3 W.  Standby mode: Screw terminal 0.6 W; PoE 0.8 W.  In worst case: Screw terminal 3.2 W; PoE 3.6 W Peak current: 1.2A@11VDC  Mobile phone standards, frequency bands:EMEA: LTE B1, B3, B7, B8, B20, B28. Fallback 3G.  AMERICAS: LTE B2, B4, B5, B12, B13, B14, B25, B26, B66. Fallback 3G.  Data speeds:Peak download rate 100 Mbps  Peak upload rate 50 Mbps  Ethernet protocols: Transparent transmission of TCP/UDP-based protocols, integrated firewall, NAT and DHCP serverCertifications: CE/RED, FCC, PTCRB, UL/CUL (E214107)Requested: Verizon, AT&T.
Product type

Wireless Bolt

Interfaces

LTE

4G

RJ-45

Type

AWB1500

Max. operating temperature

65°C °C

Min. operating temperature

-40 °C

Operating temperature

-40 up to 65°C °C

Dim

(W x H) 68 mm x 84 mm

Height

84 mm

Width

68 mm

Manufacturer part #

AWB1500

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2621277 Anybus AWB1500 Wireless Bolt LTE, 4G, RJ-45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2621277 Anybus AWB1500 Wireless Bolt LTE, 4G, RJ-45 1 pc(s)

Description

AnyBus Wireless Bolt LTE  The AnyBus Wireless Bolt LTE is an industrial router that provides machines and devices with transparent and fast Internet access over an LTE (4G) network including 3G fallback. Internet access was designed to remotely monitor and analyze industrial equipment, which could increase uptime and reduce costly maintenance. The AnyBus Wireless Bolt LTE is compatible with TCP/UDP-based protocols such as MQTT and OPC UA. The AnyBus Wireless Bolt LTE can also be used to provide 4G connectivity to applications that do not have Internet access or can only use older standards such as 2G or 3G. The rugged IP66/IP67 enclosure allows installation in harsh operating environments. The wide temperature range (-40°C to 65°C) makes the AnyBus Wireless Bolt LTE ideal for outdoor use. The product can be mounted either in a 50 mm hole on the machine or in the control cabinet, where it creates a tight connection on the outside of the machine/control cabinet, or it can be attached to a post, wall or similar with a simple mounting accessory.  The AnyBus Wireless Bolt LTE is a complete solution that combines an Ethernet RJ45 connection, a radio modem, a GPS tracker and a dual antenna in one unit. Power can be supplied via an Ethernet cable (power over Ethernet) or via screw terminal connections. The Ethernet cable can be up to 100 meters long, allowing the Bolt LTE to be placed within 100 meters of the machine/plant for optimal reception. The robust design allows the Wireless Bolt LTE to be installed in an exposed location, eliminating the need for an external antenna or antenna cable. This has financial and practical advantages, since external antennas can be expensive, sensitive and susceptible to interference. The AnyBus Wireless Bolt LTE also scores in an innovative form factor and can be mounted on both stationary and mobile devices.

This text is machine translated.

Scope of delivery

  • AnyBus Wireless Bolt LTE with 3-pin screw terminal for power supplyQuickStart GuideSafety and compliance informationGlobal roaming SIM card (activation optional, with separate charge)

More interesting products

(*All information is plus legal VAT)