• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC Q24V4EA LED EEC F (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC Q24V4EA LED

  • Screen size 61 cm (24 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: HDMI™, DisplayPort, Headphone input;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Built-in speakers

Technical specifications

Product type

LED

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

60.5 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

1000 : 1

Factory colour

Black

Interfaces

HDMI™

DisplayPort

Headphone input

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Built-in speakers

Inclination

-3/+21.5

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

610 mm

Height

414 mm

Depth

160 mm

Weight

3.45 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 610 x 414 x 160 mm

Screen size/position settings

Tilt

OSB languages

German

English

French

Russian

Finnish

Dutch

Italian

Spanish

Portugese

Polish

Swedish

Czech

Chinese (trad.)

Chinese (simplified)

Japanese

Show more
Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

61 cm (24 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

61 cm

21 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2999043 AOC Q24V4EA LED EEC F (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED

User & Safety Instructions

User & Safety Instructions 2999043 AOC Q24V4EA LED EEC F (A - G) 61 cm (24 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED

Description

The Q24V4EA delivers QHD resolution on a 3-page frameless, flat 23.8" IPS display. It features Adaptive Sync and a refresh rate of 75 Hz as well as eye-protecting technologies such as Flicker-free and Low Blue Light.

QHD resolution
With 2560 x 1440 resolution Quad HD (QHD) offers excellent picture quality and sharp pictures, which show even the finest details. The widescreen aspect ratio of 16:9 offers a lot of space to spread and work, and it also enables you to enjoy games or movies in their original size.

IPS panel
Whether you're looking at photos, videos or a magazine layout in InDesign, or playing your favorite game, you want content from every angle to look superb. For this reason this display has an advanced IPS panel that produces brilliant colors and offers a large viewing angle. In this way you will always experience excellent and precise representations, no matter from which angle you - or your friends and co-workers, who are sitting or standing next to you - view the screen.

Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU, providing an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.

Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.

75 Hz picture repetition rate
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 Hz entry-level displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.

Flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!

Low blue light mode
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.