• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC U27P2CA LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Hea

Eco
1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC U27P2CA LED

  • Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Headphone input, USB C®;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Swivelling
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

60 Hz

Response time

4 ms

Brightness

350 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Factory colour

Black

Interfaces

HDMI™

DisplayPort

USB A (USB 3.2 1st gen)

Headphone input

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB 3.2

4 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Swivelling

Inclination

-5/+35

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Width

614 mm

Height

395 mm

Depth

200 mm

Weight

7.1 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 614 x 395 x 200 mm

Screen size/position settings

Tilt

Pivoting

OSB languages

Multi-language

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

68.6 cm (27 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

68.6 cm

32 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

37 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2999047 AOC U27P2CA LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Hea

User & Safety Instructions

User & Safety Instructions 2999047 AOC U27P2CA LED EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2 1st gen), Hea

Description

The U27P2CA is full of features that help the modern professional to fully realize its productivity. The 27-inch IPS/3FL screen offers Ultra HD 4K resolution and 350 cd/m² brightness in a slim, elegant, 3-page borderless design. Apart from a wide viewing angle of 178°/178° and a USB 3.2-hub, it is possible to incline and pivot as well as adjust the height, so that you can always find the ideal position. The monitor is also compatible with HDMI and DP.

Ultra HD
The 4K Ultra HD resolution of 3840 x 2160 pixels – WAS is the quadruple of a Full HD display – produces a pixel density that delivers brilliantly sharp pictures with precise details.

Ergonomics
Feel the comfort! The height-adjustable, tilt and swivel stands from AOC help you to determine the most comfortable and healthy position.

IPS panel
The IPS panel provides for an excellent viewing experience with natural, and still brilliant and precise colors. The colors appear uniform all the time, regardless of the angle of view.

Pivoting function
Thanks to the swivel function, the monitor can be rotated from landscape to 180° in portrait format, which is especially convenient with desktop publishing.

Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.

Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.

USB hub
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.

Low blue light
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.

Flicker-free
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.