
AOC U27V4EA LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED
Highlights & Details
AOC U27V4EA LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Built-in speakers
- Inclination
-3/+21.5
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
614 mm
- Height
462 mm
- Depth
187 mm
- Weight
5.13 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 462 x 187 mm
- Screen size/position settings
Tilt
- OSB languages
German
English
French
Russian
Finnish
Dutch
Italian
Spanish
Portugese
Polish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
26 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999041 AOC U27V4EA LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED
User & Safety Instructions
User & Safety Instructions 2999041 AOC U27V4EA LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone input IPS LED
Description
UHD resolution
The 4K UHD resolution of 3840 x 2160 pixels – WAS is four times faster than a full HD display – generates a pixel density that delivers crystal clear images with the finest details.
IPS panel
Whether you're looking at photos, videos or a magazine layout in InDesign, or playing your favorite game, you want content from every angle to look superb. For this reason this display has an advanced IPS panel that produces brilliant colors and offers a large viewing angle. In this way you will always experience excellent and precise representations, no matter from which angle you - or your friends and co-workers, who are sitting or standing next to you - view the screen.
Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU, providing an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.
Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.
75 Hz picture repetition rate
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 Hz entry-level displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.
Flicker-free technology
AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low blue light mode
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























