• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 29101 Grease dispenser gun mechanical

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grease gun

  • Maximum working pressure: Approx. 400 bar
  • Wall thickness: Approx. 1.2 mm
  • High-pressure hose

Technical specifications

Product type

Grease dispenser gun

Operation type

mechanical

Content

1 pc(s)

Operating pressure

400 bar

Width

120 mm

Height

60 mm

Length

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220758 APA 29101 Grease dispenser gun mechanical

Description

Small and compact one-hand grease gun with ergonomic and slip-proof hand grip. Can be filled with 400g grease cartridges or loose grease.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.28*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)