• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 29102 Spare hose

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement hose for grease gun

  • Length approx. 30 cm

Technical specifications

Product type

Spare hose

Content

1 pc(s)

Operating pressure

400 bar

Width

13 mm

Height

13 mm

Length

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220759 APA 29102 Spare hose

Description

Replacement hose for APA Grease gun Part No. 29101 Conrad bn. 3220758

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.28*

What kind of Grease Guns, Lubrication are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)