• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR7503 19 inch Server rack cabinet rails 42 U Rail set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Rail set

Suitable for server rack cabinet (inch)

19 inch

Rack unit

42 U

Rail set length (max.)

1005 mm

Dim

(L x W x H) 1005 mm x 7.3 cm x 100.5 cm

Content

1 pc(s)

Width

7.3 cm

Height

100.5 cm

Depth

5.9 cm

Length

1005 mm

Rack size

483 mm (19")

Weight

3.64 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932878 APC AR7503 19 inch Server rack cabinet rails 42 U Rail set

Description

APC NetShelter SX 42U 600mm Wide Recessed Rail Kit. Dimensions (WxDxH) 73 x 59 x 1005 mm. Weight: 3.64 kg

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?