• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR7588 19 inch Server rack cabinet cable duct 48 U Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

48 U

Dim

(W x H x D) 9.7 x 218.4 x 16 cm

Content

1 pc(s)

Factory colour

Black

Width

9.7 cm

Height

218.4 cm

Depth

16 cm

Rack size

483 mm (19")

Weight

5.27 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932964 APC AR7588 19 inch Server rack cabinet cable duct 48 U Black

Description

APC AR7588. Type: Straight cable channel, Form factor: Vertical, Product color: Black

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?