• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR7508 19 inch Server rack cabinet rails 42 U

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

42 U

Dim

(W x H x D) 12.1 x 100.5 x 14 cm

Content

1 pc(s)

Width

12.1 cm

Height

100.5 cm

Depth

14 cm

Weight

1.01 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932856 APC AR7508 19 inch Server rack cabinet rails 42 U

Description

APC Recessed Rail Kit f 750mm SX 42U. Weight: 1.01 kg, package weight: 13 kg. Dimensions (WxDxH) 121 x 140 x 1005 mm, packaging dimensions (WxDxH) 133 x 203 x 1168 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?