• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC AR7540100 19 inch Server rack cabinet cable duct Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x H x D) 10.7 x 5.3 x 1.8 cm

Content

1 pc(s)

Factory colour

Black

Width

10.7 cm

Height

5.3 cm

Depth

1.8 cm

Rack size

483 mm (19")

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932981 APC AR7540100 19 inch Server rack cabinet cable duct Black

Description

APC AR7540100. Product color: Black. Depth 18 mm, width 107 mm, height 53 mm. Quantity per pack: 100 pieces(s)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?