1/2
Image similar
Pushbutton switch
Protruding
Metal
latch
Pressure switches 1-pin
None
1 x On/On
1 change-over
Silver (Ag)
Solder tag
250 V AC
3 A
1000 Vrms/50 Hz (between connections), 2000 Vrms/50 Hz (between connections and earth)
6.35 mm
30000 cycles
1 pc(s)
(500 V) 1000 MΩ
10 mΩ
7 mm
8636A
(with nominal resistive load) 3 A/250 V/AC, 6 A/125 V/AC, 4 A/30 V DC
250 V AC
3 A
Solder lugs
Datasheet 700036 APEM 8636A 8636A Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s)
User & Safety Instructions 700036 APEM 8636A 8636A Pushbutton switch 250 V AC 3 A 1 x On/On latch 1 pc(s)