• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM HF11S10 Joystick 4.5 V Toggle Jack connector IP68 1 pc(s)

Image similar
Product type
Joystick
Operation type
Toggle
Connection
Jack connector
Switching voltage
4.5 V
Functions
momentary
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 151.25 / piece)
€ 151.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Joystick

Functions

momentary

Lighting type

None

Operation type

Toggle

Factory colour

Black

Connection

Jack connector

Switching voltage

4.5 V

Min. temperature

-25 °C

Max. temperature

+70 °C

Durability

5000000 cycles

Electrical lifespan

5000000 cycles

IP68

Content

1 pc(s)

Type

HF11S10

Documents & Downloads

Datasheet

Datasheet 1197325 APEM HF11S10 Joystick 4.5 V Toggle Jack connector IP68 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1197325 APEM HF11S10 Joystick 4.5 V Toggle Jack connector IP68 1 pc(s)

Description

Scope of delivery

  • Gasket
  • Clamp ring
  • 4 x 40-3/4 Phil Ph MS SS screws.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 182.50*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)