• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM IAR3F1500 IA Series Pushbutton 24 V DC 2 A 1 x On/(Off) momentary (Ø x H) 16 mm x 20 mm IP67 1 pc(s)

Product type
Pushbutton
Switch position
1 x On/(Off)
Connection
Solder tag
Switching voltage
24 V DC
Switching current (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

190 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.23 / piece)
€ 29.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Casing/button colour

Yellow

Functions

momentary

Switch position

1 x On/(Off)

Contact material

Silver, gold plated

Connection

Solder tag

Switching voltage

24 V DC

Switching current (max.)

2 A

Max. temperature

65 °C

Height

20 mm

(Ø)

16 mm

Durability

1000000

IP67

Content

1 pc(s)

Dim

(Ø x H) 16 mm x 20 mm

RoHS-compliant

Yes

Type

IA Series

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344438 APEM IAR3F1500 IA Series Pushbutton 24 V DC 2 A 1 x On/(Off) momentary (Ø x H) 16 mm x 20 mm IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3344438 APEM IAR3F1500 IA Series Pushbutton 24 V DC 2 A 1 x On/(Off) momentary (Ø x H) 16 mm x 20 mm IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)