• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM ISR3SAD200 Push Button For Harsh IP67 Applications, 125 V/AC 125 MA Short Type Thread N/A

1/2
Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.10 / piece)
€ 12.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Soldering: 320 ºC for 3 s
Product type

Pushbutton

Switch/button features

Convex

Casing/button colour

Black

Functions

momentary

Type

Thread

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Solder pins

Contact resistance


50 mΩ

Switching voltage

125 V AC

Switching current (max.)

0.125 A

Dielectric strength

1000 V/ACeff

Min. temperature

-40 °C

Max. temperature

+125 °C

Durability

1000000 Zyklen

Recess diameter

12 mm

Electrical lifespan

500000 Zyklen

Content

1 pc(s)

Insulation resistance

(500 V/DC) at least 1000 MΩ

Board thickness (max.)

4 mm

Type

ISR3SAD200

Switching capacity

400 mA/32 V/AC, 100 mA/50 V/DC, 125 mA/125 V AC

Switching voltage

125 V AC

Switching current

125 mA

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 700521 APEM ISR3SAD200 Push Button For Harsh IP67 Applications, 125 V/AC 125 MA Short Type Thread N/A

User & Safety Instructions

User & Safety Instructions 700521 APEM ISR3SAD200 Push Button For Harsh IP67 Applications, 125 V/AC 125 MA Short Type Thread N/A

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)