• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM PHAP3301 PHAP3301 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Vibrations 10 - 500 Hz/10 g
Product type

Pushbutton

Switch/button features

Protruding

Functions

momentary

Type

Pushbutton

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Connection

Print

Switching voltage

12 V DC

Switching current (max.)

0.05 A

Dielectric strength


250 V/AC/60 (4)

Min. temperature

-20 °C

Max. temperature

+70 °C

Length

4.3 mm

Electrical lifespan

100000 cycles

Actuating force

1.6 N

Content

1 pc(s)

Insulation resistance


voltage:100 mΩ

Front panel cut-out

6 x 6 mm

Board thickness (max.)

13 mm

Type

PHAP3301

Actuating force

(±0.5 N) 1.6 N

Temperature range

-20 - +70 °C

Documents & Downloads

Datasheet

Datasheet 700324 APEM PHAP3301 PHAP3301 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700324 APEM PHAP3301 PHAP3301 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.17*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)