• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Air 15 (M4, 2025) 38.1 cm (15 inch) 16 GB RAM 512 GB SSD M4 10-Core CPU Sky blue MC7C4D/A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,725.00 / piece)
€ 1,725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 Air, 38.1 cm (15 inch), Apple M4, 16 GB RAM, 512 GB SSD, Sky blue

  • WITH THE power OF THE M4 – with the Apple M4 everything you do becomes faster and smoother – work in several apps, edit videos or play graphically demanding games.
  • DEVELOPED FOR APP LE INTELLIGENCE CE – Apple Intel-ligence is your personal Intel ligenz system. It helps you write something, express yourself and do tasks effortlessly. And with revolutionary data protection, you can rest assured that no one can access your data - not even Apple.1
  • UP TO 18 HOURS BATTERY LIFE – MacBook Air delivers the same incredible performance, whether it's running on battery or connected to power.2
  • MOBILE SIG N – The MacBook Air is super light and only 11.5 mm thin. It fits perfectly with your mobile lifestyle - and in your pocket.
  • A BRILLIANT DISPLAY – The 38.91 cm (15.3-inch) Liquid Retina display supports one billion colors.3 photos and videos appear with a¬impressive high contrast and clear detail, text is razor sharp.
  • LOOK BETTER. SOUND BETTER. – With a 12MP Center Stage camera, three microphones and six speakers with 3D audio, everything looks great and sounds like that.
  • CONNECT EVERYTHING - The MacBook Air has two Thunderbolt 4 ports, a MagSafe charging connection, a headphone connection, WLAN 6E and Bluetooth 5.3.4 And it supports up to two external displays.
  • SUPER-FAST APP's WITH MACOS - All your most important apps, including Microsoft 365, Adobe Creative Cloud, and Google Workspace, run ultra-fast on MacOS.5
  • LOVE YOUR IPHONE? DU RST LOVE THE MAC – The Mac works great with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages using the Messages App or make and answer FaceTime calls using your Mac.6
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 35 W - 72 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Air 15 (M4, 2025)

Display (cm)

38.1 cm

Screen size diagonal (inches)

15 inch

Display properties

Liquid Retina

True Tone technology

Display resolution

2880 x 1864 Pixel

CPU series

Apple M4

Processor/type

M4 10-Core CPU

16 GB

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Touch ID

Backlit Magic Keyboard

True Tone Retina Display

Drive

w/o hard drive

Microphone

Yes

Webcam

Yes

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

Interfaces

Thunderbolt 4

MagSafe 3

Headphone jack (3.5 mm)

Wi-Fi

Bluetooth

No. of Thunderbolt IFs

2 x

Factory colour

Sky blue

Width

340.4 mm

Height

115 mm

Depth

237.6 mm

Weight

1.51 kg

Battery / technology

Lithium-polymer battery with 66.5 watt-hours

Operating time (max.)

18 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

15 inch

GPU brand

Apple

Charging capacity (min.)

35 W

Charging capacity (max.)

72 W

Display

38.1 cm (15 inch)

No. of graphics cards

1

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395664 Apple MacBook Air 15 (M4, 2025) 38.1 cm (15 inch) 16 GB RAM 512 GB SSD M4 10-Core CPU Sky blue MC7C4D/A

Description

The 38.91 cm (15.3-inch) MacBook Air with the M4 chip makes working and gaming super fast. With a large liquid retina display, Apple Intel-1, up to 18 hours of battery life2 and incredibly thin and light design, it's so robust that you can take it anywhere - and then do pretty much everything with it.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.
Apple Intel ligence is available in beta as MacOS Sequoia update on all Mac models with M1 and newer when Siri and the device language in English (Australia, Canada, Ireland, New Zealand, South Africa, United Kingdom or USA). Additional features and support for Chinese (Simplified), English (India, Singapore), French, German, Italian, Japanese, Korean, Portuguese (Brazil) and Spanish will be coming in early April. Other languages will be added throughout the year, including Vietnamese. Some features may not be available in all regions or languages.
2Battery life varies depending on usage and configuration. For more information, visit apple.com/de/batteries.
3The display of the 38.91 cm (15.3") MacBook Air has rounded corners at the top. The display has a diagonal of 15.3" (38.91 cm) as the standard rectangle. The actual visible display area is smaller.
4WLAN 6E is available in countries and regions where it is supported.
5Apps are available in the App Store. Software and content may be sold separately. Title availability is subject to change.
6FaceTime is not available in all countries or regions.