• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MacBook Pro 14 (M6, 2026) 35.6 cm (14 inch) 16 GB RAM 1 TB SSD 12‑Core CPU 12-core GPU Silver MHWW4D/A

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,425.00 / piece)
€ 2,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M6, 16 GB RAM1 TB, SSD, Silver

  • A PERSONAL THINK TANK – Apple chips are designed to run demanding on-device AI workloads such as processing LLM prompts and using their own agents with incredible energy efficiency. Employees can do AI tasks locally and save their token budget on projects that require cloud models.
  • A BIG FAMILY. EVERY QUANTITY OF ACHIEVEMENT. – The M6, M5 Pro and M5 Max can be used to complete Pro workflows in record time. A powerful neural accelerator in each GPU Kern ensures that AI tasks are processed up to 13x faster than the M1. (2) And thanks to the Neural Engine, the On Device AI runs to the highest level – with full energy efficiency. And the memory of the M6 is up to 2x faster than with the M1 Pro or M1 Max. (3)
  • SAFETY BY DESIGN – WAS happens in the company, remains within the company. Built-in security features help protect business data around. FileVault automatically encrypts files so no one can access them. Touch ID uses fingerprint to unlock the Mac, authorize payments, and sign in to apps and websites. And with reliable antivirus protection and free, automatic software updates, each Mac always runs optimally.
  • ALL CONNECTED – Thanks to versatile connections, employees can work in different office environments without any problems and connect multiple displays – without the need for annoying adapters. Comes with three Thunderbolt 5 ports, a MagSafe 3 charging connection, an SDXC card slot, an HDMI connection, a headphone connection and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. 4 studio lamps with diffuser covers
  • UP TO 24 HOURS BATTERY LIFE – Employees can work with projects anywhere, with up to four hours more battery life than MacBook Pro with M1. (5) And they get the same Performance, whether or not they are connected to the power supply.
  • MACOS PLATFORM – MacOS provides a stable, reliable platform for each team. And important productivity and pro apps such as Zoom, Microsoft Office and Claude run at lightning speed.
  • BRILLIANT PER DISPLAY – Even small texts and graphics remain crystal clear and sharp. The 14.2" Liquid Retina XDR display (1) offers 1,600 nits peak brightness, up to 1,000 nits continuous brightness and a contrast of 1,000,000:1. (6) In addition, the Nanotexture option further reduces glare effects in light office environments.
  • ADVANCED CAMERA AND AUDIO – Employees always have a professional appearance in video calls – thanks to the 12 MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos.
  • THOSE WHO LIKE IPHONE WILL LOVE THE MAC – The Mac simply works magically with all other Apple devices. Copy something on your iPhone and simply use it on your Mac. Text messages can be sent via the messages APP and FaceTime calls can be made or received directly on the Mac. 7 studio lamps with diffuser covers
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 70 W - 96 W USB PD

Technical specifications

Product type

MacBook 12

Type

MacBook Pro 14 (M6, 2026)

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display properties

Liquid Retina XDR

True Tone technology

Pro Motion technology

120 Hz

Display resolution

3024 x 1964 Pixel

CPU

Apple M6 chip (12-core CPU with 2 super cores and 4 performance cores, 6 efficiency cores and 12-core GPU)

CPU series

Apple M6

Processor/type

12‑Core CPU

Processor cores (No.)

12 x

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

12-core GPU

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Features

Backlit Magic Keyboard

Touch ID

Liquid Retina XDR display

Memory card reader

Apple Intelligence and Siri AI

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

Thunderbolt 5

SDXC

HDMI™

Headphone jack (3.5 mm)

MagSafe 3

Bluetooth

Wi-Fi 7 (IEEE 802.11be)

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

Supported memory cards

SDXC

Factory colour

Silver

Width

15.5 mm

Height

15.5 mm

Depth

221.2 mm

Weight

1.55 kg

Battery / technology

72.4-watt-hour lithium-polymer battery

Operating time (max.)

24 h

Operating system (Version)

MacOS

Screen size diagonal (inches)

14 inch

GPU brand

Apple

Charging capacity (min.)

70 W

Charging capacity (max.)

96 W

Display

35.6 cm (14 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865193 Apple MacBook Pro 14 (M6, 2026) 35.6 cm (14 inch) 16 GB RAM 1 TB SSD 12‑Core CPU 12-core GPU Silver MHWW4D/A

Description

The 14-inch MacBook Pro with M6 chip brings unbelievable speed and powerful On Device KI, in order to manage the ever more demanding AI workflows effortlessly. (1) And with full-day battery life, ultra-fast memory and a crisp Liquid Retina XDR display, Pro Workflow employees can set new standards.

This text is machine translated.

Scope of delivery

  • 14" MacBook Pro
  • USB‑C to MagSafe 3 cable (2 m)

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.
Configurable options are available.
(1) The display size is 14.2" (35.97 cm) in case of 14" MacBook Pro. Measured diagonally as a standard rectangle. The actually visible display area is a little smaller due to the rounded corners at the top.
(2) Testing conducted by Apple in September 2026 using prototypes of 14-inch MacBook Pro systems with Apple M6, 12-core CPU, 12-core GPU, 32 GB shared memory and 4 TB SSD, and commercial 13-inch MacBook Pro systems with Apple M1, 8-core CPU, 8-core GPU, 16 GB common memory and 2 TB SSD. The Time to First Token was measured using a 16K token prompt based on a model with 14 billion parameters with 4-bit quantization and LM Studio v0.4.25+1. Performance¬are performed with dedicated computer systems and reflect the approximate performance of the MacBook Pro.
(3) Testing conducted by Apple in January and February 2026 using prototypes of 16-inch MacBook Pro systems with Apple M5 Max, 18-core CPU, 40-core GPU, and 128-GB shared memory, as well as commercial 16-inch MacBook Pro systems with Apple M1 Max, 10-core CPU, 32-core GPU and 64 GB shared memory, all configured with 8 TB SSD. Tested with FIO 3.41, 1,024 KB request size, 10 GB test file and IO depth=8. Performance¬are performed with dedicated computer systems and reflect the approximate performance of the MacBook Pro.
(4) Wi-Fi 7 availability varies by country. For more information, visit support.apple.com/de-de/148165.
(5) Testing conducted by Apple in September 2026 using prototypes of 14-inch MacBook Pro systems with Apple M6, 12-core CPU, 12-core GPU, 32 GB shared memory, and 1 TB SSD. Battery life For wireless Internet surfing has been tested on 25 popular websites with a WLAN connection. The battery life during video streaming was tested with 1080p content in Safari and a WLAN connection. The display brightness was set to level 8 and the keyboard backlight was turned off. Battery life varies depending on usage, configuration, and environmental conditions. For more information, visit apple.com/de/batteries.
(6) At temperatures below 25 °C.
(7) For FaceTime calls, callers and callers must use a FaceTime-enabled device and a WLAN connection.
Technical specifications
A complete list is available at apple.com/de/macbook-pro-/specs.

More interesting products

(*All information is plus legal VAT)