
Highlights & Details
Apple MacBook 12 Pro, 35.6 cm (14 inch), Apple M6, 24 GB RAM1 TB, SSD, Space Black
- A PERSONAL THINK TANK – Apple chips are designed to run demanding on-device AI workloads such as processing LLM prompts and using their own agents with incredible energy efficiency. Employees can do AI tasks locally and save their token budget on projects that require cloud models.
- A BIG FAMILY. EVERY QUANTITY OF ACHIEVEMENT. – The M6, M5 Pro and M5 Max can be used to complete Pro workflows in record time. A powerful neural accelerator in each GPU Kern ensures that AI tasks are processed up to 13x faster than the M1. (2) And thanks to the Neural Engine, the On Device AI runs to the highest level – with full energy efficiency. And the memory of the M6 is up to 2x faster than with the M1 Pro or M1 Max. (3)
- SAFETY BY DESIGN – WAS happens in the company, remains within the company. Built-in security features help protect business data around. FileVault automatically encrypts files so no one can access them. Touch ID uses fingerprint to unlock the Mac, authorize payments, and sign in to apps and websites. And with reliable antivirus protection and free, automatic software updates, each Mac always runs optimally.
- ALL CONNECTED – Thanks to versatile connections, employees can work in different office environments without any problems and connect multiple displays – without the need for annoying adapters. Comes with three Thunderbolt 5 ports, a MagSafe 3 charging connection, an SDXC card slot, an HDMI connection, a headphone connection and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. 4 studio lamps with diffuser covers
- UP TO 24 HOURS BATTERY LIFE – Employees can work with projects anywhere, with up to four hours more battery life than MacBook Pro with M1. (5) And they get the same Performance, whether or not they are connected to the power supply.
- MACOS PLATFORM – MacOS provides a stable, reliable platform for each team. And important productivity and pro apps such as Zoom, Microsoft Office and Claude run at lightning speed.
- BRILLIANT PER DISPLAY – Even small texts and graphics remain crystal clear and sharp. The 14.2" Liquid Retina XDR display (1) offers 1,600 nits peak brightness, up to 1,000 nits continuous brightness and a contrast of 1,000,000:1. (6) In addition, the Nanotexture option further reduces glare effects in light office environments.
- ADVANCED CAMERA AND AUDIO – Employees always have a professional appearance in video calls – thanks to the 12 MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos.
- THOSE WHO LIKE IPHONE WILL LOVE THE MAC – The Mac simply works magically with all other Apple devices. Copy something on your iPhone and simply use it on your Mac. Text messages can be sent via the messages APP and FaceTime calls can be made or received directly on the Mac. 7 studio lamps with diffuser covers
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M6, 2026)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
Liquid Retina XDR
True Tone technology
Pro Motion technology
120 Hz
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M6 chip (12-core CPU with 2 super cores and 4 performance cores, 6 efficiency cores and 12-core GPU)
- CPU series
Apple M6
- Processor/type
12‑Core CPU
- Processor cores (No.)
12 x
24 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
12-core GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
Liquid Retina XDR display
Memory card reader
Apple Intelligence and Siri AI
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Space Black
- Width
15.5 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.55 kg
- Battery / technology
72.4-watt-hour lithium-polymer battery
- Operating time (max.)
24 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Charging capacity (min.)
70 W
- Charging capacity (max.)
96 W
- Display
35.6 cm (14 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3865191 Apple MacBook Pro 14 (M6, 2026) 35.6 cm (14 inch) 24 GB RAM 1 TB SSD 12‑Core CPU 12-core GPU Space Black MHWU4D/A
Description
This text is machine translated.
Scope of delivery
- 14" MacBook Pro
- USB‑C to MagSafe 3 cable (2 m)
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























