• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple refurbished iPhone 11 Refurbished (acceptable) 128 GB 6.1 inch (15.5 cm) 12 MP Black

The product may differ from the image as it is a refurbished item. Find out more on our Info Page.
Refurbished
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Condition: Good
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 22 W USB PD

Technical specifications

Product type

iPhone

GSM standard

GSM/2G

UMTS/3G

LTE/4G

Factory colour

Black

Display (cm)

15.5 cm

Screen size diagonal (inches)

6.1 inch

Display resolution

1792 x 828 Pixel

Resolution of built-in camera

12 MP

Front camera resolution

12 MP

Memory capacity

128 GB

SIM card version

Nano SIM

Bluetooth

Yes

Bluetooth

5.0

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

LTE frequency

700 MHz

800 MHz

850 MHz

900 MHz

1800 MHz

1900 MHz

2100 MHz

2600 MHz

UMTS frequency

850 MHz

900 MHz

1700 MHz

1900 MHz

2100 MHz

Rechargeable battery technology

Li-ion

Battery capacity

3110 mAh

Data transfer

LTE

HSUPA

HSPA

HSDPA

GPRS

EDGE

NFC (Near field communication)

Yes (built-in)

Mobile phone features

NFC

IP68

Built-in Glonass

Yes (built-in)

Built-in GPS

Yes (built-in)

Wi-Fi

Yes

Width

75.7 mm

Height

150.9 mm

Depth

8.3 mm

Weight

194 g

Interfaces

Apple Lightning

Apple version

iPhone 11

n.rel.

Charging capacity (min.)

5 W

Charging capacity (max.)

22 W

Charging method (Power Delivery)

with USB Power Delivery

Condition

The product shows visible imperfections and minor technical defects. However, imperfections and defects do not affect main product functionality.

Contract

None

Documents & Downloads

Datasheet

Datasheet 3451286 Apple refurbished iPhone 11 Refurbished (acceptable) 128 GB 6.1 inch (15.5 cm) 12 MP Black

User & Safety Instructions

User & Safety Instructions 3451286 Apple refurbished iPhone 11 Refurbished (acceptable) 128 GB 6.1 inch (15.5 cm) 12 MP Black

Information

Repairability/durability data sheet 3451286 Apple refurbished iPhone 11 Refurbished (acceptable) 128 GB 6.1 inch (15.5 cm) 12 MP Black

Description

Hints

What exactly does "refurbished" mean?
When it comes to mobile phones, "refurbished" means professional, sustainable repair and cleaning of used hardware. All data have been erased following DIN-certified procedures.
Where do the products come from?
The products are display items, end-of-lease returns or test-before-you-buy items. Most of them were owned by larger companies.
Are used phone batteries still up for the job?
The battery has been tested. It's fully functional.
Why choose a pre-owned product?
Our refurbished products line represents an opportunity to buy top brands at an absolute bargain price.
Similar items shown..Software/Firmware update before uploading a backup
Generally, refurbished/renewed smartphones come with the latest software/firmware.
However, do check the version of the supplied software before uploading backed-up files on the device.
If the device doesn't run the latest software/firmware, do an update first to avoid issues after uploading the backup.