• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt 5100 Power supply unit (L x W x H) 42 x 35 x 85 mm 1 pc(s)

Image similar
Product type
Power supply unit
Content
1 pc(s)
Operating voltage
230 V AC
Width
35 mm
Height
85 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output voltage 24 V/AC
  • Output current: 80 mA
  • Power: 1.95 W
Product type

Power supply unit

Content

1 pc(s)

Operating voltage

230 V AC

Width

35 mm

Height

85 mm

Length

42 mm

Dim

(L x W x H) 42 x 35 x 85 mm

Type

5100

Type

Power supply

Output

24 V/AC / 80 mA

1.92 W

Output voltage

24 V AC

Output current (details)

80 mA

Nominal voltage (details)

-

Switching capacity

Output 1.92 W

Type

5100

Input voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 184380 Appoldt 5100 Power supply unit (L x W x H) 42 x 35 x 85 mm 1 pc(s)

Description

Power supply for power controller PP10V (part no. 18 43 53 and 18 43 67) and PA100V (part no. 18 72 24 / 18 43 94). Transformer with screw fastenings and secondary 100 mA fuse mounted on a mounting base. Suitable for DIN rail TS35.

More interesting products

(*All information is plus legal VAT)