• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Thermostatic radiator valve SRTS-A01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hub

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqara radiator thermostat E1

  • Configurable intelligent schedulesDetection of door and window openingsWeather automation and freeze protection
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'
  • 'IFTTT' logo, with text underneath: 'Separate base station required for use with IFTTT.'

Technical specifications

  • Operating temperature: -0 °C to 40 °C
Product type

Thermostatic radiator valve

Apple HomeKit

Alexa (separate hub required)

Google Home (separate hub required)

IFTTT (separate hub required)

n.rel.

Transfer Standard (Smart Home)

ZigBee

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V

Frequency

868 MHz

Factory colour

White

Depth

89 mm

(Ø)

57 mm

Dim

(Ø x D) 57 mm x 89 mm

Hub

Required

Weight

0.322

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2841392 Aqara Thermostatic radiator valve SRTS-A01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hub

User & Safety Instructions

User & Safety Instructions 2841392 Aqara Thermostatic radiator valve SRTS-A01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hub

Description

Aqara thermostatic radiator valve E1 A smarter, more comfortable heating control for your homeThe TRV, which can be used in most water heaters such as room heaters, towel heaters or even floor heaters. It takes up the measured values from external Aqua-ara sensors and adjusts the heating power accordingly.Zigbee 3.0: Enjoy the benefits of Zigbee 3.0, the fastest, most stable, and most energy-efficient smart home technology.External temperature sensor readings (including HomeKit): Control the temperature of the entire room, not just around the radiator. In comparison with other thermostats the Aqara thermostatic radiator valve can receive the temperature values directly from the connected Aqara temperature and humidity sensor or TVOC air quality monitor (available separately), even in HomeKit!Universal compatibility: Compatible with the most popular ecosystems and can be controlled by language. Apple HomeKit, Alexa, Google, IFTTT, Alice, Marusya are supported.Advanced detection of door and window openings: In order to waste no energy, the TRV switches off the heating when an open door or window is detected. This can be done both via the built-in temperature sensor, which detects a sudden drop in temperature, and via the connection with a Aqara door and window sensor via automation systems that are more reliable.Automatic weather control and freeze protection: If there is a risk of pipe freeze, the heating system is automatically switched on. Moreover, the room can be pre-heated after a sharp fall in the outdoor temperature, thanks to the powerful Aqara home automation in order to compensate for the difference in temperature.Configurable intelligent schedules: Schedules can be set for the desired periods, such as night, and the transition between them is smooth but as fast as possible.Support for device groupings: If there are multiple radiators in one room, all are synchronized in the most efficient way based on the actual room temperature.Colorful backlit display: Compared to similar products, the Aqara radiator thermostat LCD screen has backlighting, a wider viewing angle, high contrast and pin sharp and colored icons.1 year battery life: Thanks to the Zigbee protocol and the energy-efficient hardware, the battery of the Aqara radiator thermostat can last for up to one year.Geofencing and Multi Home support: If you have more than one house, you can set up independent automation for each one of them and start heating before you arrive, so when you come home, it's already warm.Easy installation and wide compatibility: The Aqara radiator thermostat is equipped with adapters that make it compatible with the vast majority of radiator valves. The installation takes only a few minutes and does not require any additional tools.

This text is machine translated.

Scope of delivery

  • Smart radiator thermostat E1
  • 2 x 1.5 V AA battery
  • Adapter
  • Quick guide.

System requirements

  • Aqara hub

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)