• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) H8600VBACN Flip switch H8600VBACN 250 V AC 16 A 1 x On/Off latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x On/Off
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.01 / piece)
€ 3.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x On/Off

Print motif

0/I

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

21 mm

Width

15 mm

Content

1 pc(s)

Dim

(L x W) 21 mm x 15 mm

RoHS-compliant

Yes

Type

H8600VBACN

Documents & Downloads

Datasheet

Datasheet 1305613 Arcolectric (Bulgin Ltd.) H8600VBACN Flip switch H8600VBACN 250 V AC 16 A 1 x On/Off latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1305613 Arcolectric (Bulgin Ltd.) H8600VBACN Flip switch H8600VBACN 250 V AC 16 A 1 x On/Off latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)