• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) H8670VBAAB Flip switch H8670VBAAB 250 V 10 A 1 x On/Off/On latch 1 pc(s)

Image similar
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x On/Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

948 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch C8600 VBA

Our service for you

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x On/Off/On

Print motif

I/0/II

Connection

Type C CEE 7/16 plug 4.8 mm

Number of pins

2

Switching voltage

250 V

Switching current (max.)

10 A

Length

21 mm

Width

24 mm

Content

1 pc(s)

Dim

(L x W) 21 mm x 24 mm

RoHS-compliant

Yes

Type

H8670VBAAB

Documents & Downloads

Datasheet

Datasheet 1305621 Arcolectric (Bulgin Ltd.) H8670VBAAB Flip switch H8670VBAAB 250 V 10 A 1 x On/Off/On latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)