• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcolectric (Bulgin Ltd.) T0347RAAAA T0347RAAAA Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

Product type
Fuse holder
Nominal voltage
250 V AC
Nominal current - rounded value
16 A
Mounting type
Structure
Suitable for
Micro fuse 6.3 x 32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1740 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse holder 6.3 x 32 mm

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A black and white symbol featuring a stylised 'S' within a circle, serving as a logo.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Fuse holder

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Factory colour

Black

Connection

Screws

Mounting type

Structure

Suitable for

Micro fuse 6.3 x 32 mm

Number of fuses

1

Content

1 pc(s)

RoHS-compliant

Yes

Type

T0347RAAAA

Nominal voltage (details)

250 V AC

Nominal current (details)

16 A

Fitting type (details)

Screw mounting

Documents & Downloads

Datasheet

Datasheet 501614 Arcolectric (Bulgin Ltd.) T0347RAAAA T0347RAAAA Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 501614 Arcolectric (Bulgin Ltd.) T0347RAAAA T0347RAAAA Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

Certificate

Certificate 501614 Arcolectric (Bulgin Ltd.) T0347RAAAA T0347RAAAA Fuse holder Suitable for Micro fuse 6.3 x 32 mm 16 A 250 V AC 1 pc(s)

Description

Renk cap, anti-twist lock

Hints

UL; CSA; FIMKO; SEMKO

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)