• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arduino ABX00089 Board Nicla Sense Env

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Memory type

FLASH

Memory capacity

128 kB

External ports

Pin header

Length

22.86 mm

Width

22.86 mm

Product type

Board

Interfaces

I²C

Tool type

Expansion board

Documents & Downloads

Datasheet

Datasheet 3341016 Arduino ABX00089 Board Nicla Sense Env

User & Safety Instructions

User & Safety Instructions 3341016 Arduino ABX00089 Board Nicla Sense Env

Description

Expand your Portenta or MKR projects with Nicla Sense Env and start capturing the world around you. Add a single module to combine three state-of-the-art Renesas® sensors with the simple integration and scalability of the Arduino ecosystem: An ultra-low-power temperature and humidity sensor and two smart, industrial-grade gas sensors to assess indoor and outdoor air quality. Thanks to its tiny size (the 22.86 x 22.86 mm characteristic of the Nicla family) and its robust design, Nicla Sense Env Ideal is for projects that need to combine a sensor fusion with the high computing power of the Portenta family or the versatility of an MKR solution.
Like the entire Arduino Nicla family, Nicla Sense Env is modular, intelligent, user-friendly, cost-effective, versatile and accessible.

Uses:
- Climate control systems: Integration into HVAC systems for monitoring and regulating air quality, humidity and temperature.
- Automated Air Purifiers: Improve air purification systems with real-time air quality data for energy-efficient and health-conscious operation.
- Smoke and fire detection: Detect hazardous fumes and smoke for early warning and safety intervention in various environments.
- Industrial automation: Use in heat pump machines and industrial processes for precise monitoring of air quality and the detection of pollutants.
- Prototyping: Ideal for developers who use portta and MKR boards as they provide a ready-to-use solution for environmental monitoring prototypes.

This text is machine translated.

Features

  • Advanced sensor systems: HS4001 for precise humidity and temperature measurements as well as ZMOD4410AI1V and ZMOD4510AI1V for AI-supported detection of TVOCs, NO2, O3 and other gases.
  • Compact design: The small form factor (22.86 x 22.86 mm) allows easy integration in different projects.
  • Ultra-low power consumption: Designed for 24/7 operation with minimum power consumption.
  • Robust and reliable: With industrial quality Renesas sensors that ensure long life and accuracy.
  • Seamless integration: Easy connection to portta boards via ESLOV (I2C) or header pins, support for Arduino IDE and MicroPython for fast programming.
  • Ready-to-use: Ready-to-use with a variety of libraries and tutorials available through the Arduino ecosystem.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)