• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arenti Baby monitor incl. camera Wi-Fi 2.4 GHz

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arenti AINanny 2K UHD video baby monitor with 12.7 cm (5") LCD screen, pan and tilt function with auto tracking

  • 2K 3MP UHD resolution: High-resolution video quality for clear surveillance
  • Pan and tilt with auto-tracking
  • 12.7 cm (5") LCD screen with built-in 3000 mAh battery that provides long battery life for continuous monitoring
  • Notification with alarms and/or movements: Real-time notifications for maximum security
  • Intelligent motion detection by selecting activity zones: Detect movements in defined areas
  • Intelligent shout and noise detection: Detects cries and sounds to notify parents

Technical specifications

  • Camera.
  • Camera resolution: 2K 3 MP UHD (2304x1296)
  • Set angle: Tilt: -15°~45°, pan: 0°~355°
  • Operating temperature: -0 to + 40 °C.
  • Weight: 229 g
  • Display:
  • Screen size: 12.7 cm (5") LCD
  • Screen resolution 720P HD (1280 x 720)
  • Battery capacity 3000 mAh
  • Working current 310 mA
  • Stand-by current 180 mA
  • Working temperature and humidity: 0-40 °C, humidity < 90 % without condensation
  • Weight 180 g
Product type

Baby monitor incl. camera

Features

Intercom mode

Frequency

2.4 GHz

Transfer type

Wi-Fi

Receiver size

157 x 45 x 81 mm

Transmitter dimensions

72 x 70 x 156 mm

Documents & Downloads

Datasheet

Datasheet 3345902 Arenti Baby monitor incl. camera Wi-Fi 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3345902 Arenti Baby monitor incl. camera Wi-Fi 2.4 GHz

Description

The Arenti AINanny 2K UHD baby monitor offers a comprehensive solution for monitoring your baby with state-of-the-art technology and a user-friendly 5" (12.7 cm) LCD screen. It is designed to support parents by combining a variety of practical features that ensure the safety and wellbeing of your baby.

High resolution video surveillance & night vision
With 2K UHD resolution, the camera delivers crystal clear images so you can see every moment in your baby's life. The night vision function ensures that you can have a clear view of your baby even in the dark, without the disturbing lights that may impair your sleep. This is especially useful at night when your baby is sleeping and you want to make sure everything is okay.

12.7 cm (5") LCD screen
The portable 12.7 cm (5") LCD screen with a powerful 3000 mAh battery enables you to monitor up to 10 hours in video mode. The power-saving audio mode extends the battery life even for up to 6 days, WAS offers additional comfort, especially during the night or when you are traveling. The screen is handy and easy to use so you can easily carry it anywhere to stay connected to your baby.

Pan and tilt with auto-tracking
The camera has a pan and tilt function (355° pan, 60° tilt) and automatically adjusts to the movements of your baby. The auto-tracking function follows the movements of the child, so that the parents can be relaxed. The intelligent motion detection captures each movement reliably without requiring manual intervention.

Intelligent wine recognition
The weeping recognition technology differentiates between your baby's crying from other noises in the room and notifies you immediately when your baby needs attention. This is especially useful when you are busy with other tasks, because you can be sure that you do not miss any important moments. This function also helps you to detect the crying of your baby in time, so that you can react immediately and WAS benefits the well-being of the baby.

Temperature and humidity sensor
Keep an eye on your baby's surroundings with built-in temperature and humidity sensors. In this way, parents ensure that the children's room always offers the best environment, WAS supports the well-being of the baby.

Colourful night light and lullabies
The baby monitor is equipped with a colorful night light, which can be set in different colors, in order to create a soothing atmosphere. AInanny also comes with 14 pre-installed lullabies to help your baby fall asleep. These functions create a loving and relaxed sleep environment and make the falling asleep function for your baby easier and more pleasant. The combination of soothing light and soft music supports a quiet sleep time.

Meal alarm clock
The integrated meal clock helps you to keep your baby's meal times on time, and WAS is especially useful in the stressful office everyday life. The alarm clock is easy to set and reminds reliably of each meal.

Two-way audio
The two-way audio function allows you to talk to your baby at any time. So you can calm your baby with your voice, when it is uneasy, or simply interact with it, even when you are in another room. This feature gives your baby the feeling that you are always close and gives you the opportunity to react quickly when your child needs attention.

Split-screen support
The split screen function allows you to watch up to two cameras simultaneously on one screen. This is especially useful if you have to monitor several rooms or children, since you can keep an eye on everything. The flexible camera surveillance system gives you more control and security, especially in homes with several babies or if you want to keep an eye on different areas of your home.

Secure storage and data protection
The baby monitor supports SD cards with a capacity of up to 256 GB and also offers the option of storing video in the cloud. Thanks to AES-128 encryption all data is stored securely, so that your privacy remains protected. These security measures ensure that all recordings and information concerning the well-being of your baby are accessible only to you.

Selection of danger zones
The hazard zone selection function allows you to mark certain areas as unsafe, e.g. in the vicinity of stairs or cabinets. If your baby tries to enter these areas, you will receive an immediate notification. This feature provides an additional level of security and helps you protect your baby from potential hazards. Thus you can better monitor the exploratory tours of your baby and minimize the risks.

Flexible connection options
The AINanny Babyphone offers a non-WLAN connection for the screen, WAS makes the use particularly safe and reliable. In addition, you can use the Arenti-APP via WLAN (2.4 GHz), in order to control the baby phone also while traveling. These flexible connectivity options offer you both security and comfort, since you can monitor your baby any time, no matter where you are. The combination of direct connection and APP control makes the use of the baby monitor particularly versatile and user-friendly.

Long battery life
The integrated rechargeable battery of the 12.7 cm (5") screen holds up to 10 hours in video mode and up to 4 - 6 days in audio mode. This enables parents to monitor the whole night or even use several days without frequent charging. This offers additional comfort especially for longer trips or while traveling, because the baby monitor continues to run reliably. The long battery life provides flexibility so you can concentrate fully on taking care of your baby.

This text is machine translated.

Features

  • Temperature and humidity sensor: Monitoring the environment for the well-being of the baby
  • Coloured night light function and 14 soothing melodies: Creates a relaxed atmosphere
  • Meal Reminder: Supports adherence to scheduled meals
  • Two-way audio and split-screen display: Direct communication and simultaneous monitoring of multiple rooms
  • Expandable with separate AInanny cameras: Flexibility to monitor multiple rooms
  • Local storage on SD card and/or cloud storage: Flexible storage options for recordings
  • Camera.
  • Memory options: SD card (Max. 256 GB), cloud storage
  • Supported operating systems: IOS 9 or higher, Android 5 or higher
  • Display:
  • Storage: Max. 128 GB SD-card

Scope of delivery

  • Camera
  • Screen:
  • Headwear
  • 2 x power supplies
  • 2 x power cable
  • Quick guide
  • Mount
  • 3 x Screws
  • Reset pin

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)