• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP15-2 Baby monitor incl. camera DECT, USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HD audio baby-phone with 2 baby units

  • HD sound
  • Extended range
  • Versatile two-room monitoring
  • Up to 9 hours battery life
  • Portable Monitors
  • Night light and lullabies
  • Monitoring the temperature
  • Twice as much peace of mind

Technical specifications

  • HD AUDIO C MONITOR:
  • Bright, backlit 1.5" display
  • Broadband audio - HD sound
  • Portable - up to 9 hours battery life
  • Night light (local and remote-controlled)
  • Monitoring the room temperature
  • Contains 6 AAA rechargeable batteries
  • Alarm for acoustic detection
Product type

Baby monitor incl. camera

Features

Intercom mode

Night vision mode

Transfer type

DECT

USB

450 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3450477 Motorola PIP15-2 Baby monitor incl. camera DECT, USB

User & Safety Instructions

User & Safety Instructions 3450477 Motorola PIP15-2 Baby monitor incl. camera DECT, USB

Description

The most versatile audio baby phone on today's market, the PIP15-2 MULTI-HD audio baby phone for two rooms, will be introduced. With crystal clear sound quality, wide range and convenient portability without requiring a mains power supply. Listen to two rooms at the same time, concentrate on one or switch between the rooms for ultimate flexibility and control.

This text is machine translated.

Scope of delivery

  • HD AUDIO BABY MONITOR

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)