• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia MicroFreak Synthesizer

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hybrid Synthesizer 92-90073 MicroFreak

  • 25-key touch-keyboard
  • Touch-sensitive with polyphonic aftertouch
  • Digital oscillator with synthesis method like Karplus Strong, harmonic OSC, Superwave and Texteur
  • Analogue state variable filter (-12 dB/oct.) With selectable low-pass, band-pass and high-pass characteristics
  • LFO with 6 vibration forms
  • 2 envelope generators
  • Modulation matrix with 5 sources and 7 targets
  • Arpeggiator
  • Step sequencer with 4 automation tracks and random parameters
  • Paraphonic mode
  • OLED Display
  • Mono line output 6.3 mm jack (balanced)
  • CV / Gate / Pressure Outputs: 3.5 mm jack
  • Clock In / Out: 3.5 mm jack
  • MIDI In / Out 3.5 mm TRS jack
  • USB port
  • Dimensions 311 x 233 x 55 mm
  • Weight: 1.02 kg
  • Includes 12V DC power supply

Technical specifications

  • OLED Display
  • Mono line output 6.3 mm jack (balanced)
  • CV / Gate / Pressure Outputs: 3.5 mm jack
  • Clock In / Out: 3.5 mm jack
  • MIDI In / Out 3.5 mm TRS jack
  • USB port
Product type

Synthesizer

No. of keys

25 Buttons

Weight

1.02 kg

Width

31.1 cm

Height

5.5 cm

Length

23.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429040 Arturia MicroFreak Synthesizer

Description

MicroFreak is a unique digital synthesizer that rewards curious sounds with a combination of wavetable and digital sound generators and analog filters. Its flat, pressure-sensitive poly-aftertouch keyboard and random sequences make it an extraordinary instrument.

MicroFreak opens up completely new sound possibilities with versatile oscillators, including texture, Karplus-Strong and vocoder, as well as state-of-the-art algorithms from mutable instruments and noise engineering. Its 12 dB Oberheim SEM-inspired filter can be modulated from gentle to brillly and even oscillate itself.

The synthesizer has a modulation matrix and a sequencer that enables automation, step-by-step note editing and random patterns. Thanks to USB, MIDI and CV-outputs, MicroFreak can be integrated seamlessly with DAW and modular setups – or used as poly-after-touch controller for software synths.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)