A combination of a classic and a modular synthesizer
25 keys keyboard touch-sensitive with Aftertouch
Brute-Oscillator
Steiner Parker filter
Additional loop envelope
Linear FM
Hard sync
Two freely assignable LFOs
Integrated step sequence
Arpeggiator
48er Patchbay
Pitch and modulation wheel
Line output (6.3 mm jack)
Headphone output (3.5 mm mini-jack)
MIDI input and output
USB port
Mains connection
Dimensions 484 x 336 x 58 mm
Weight: 4.82 kg
Incl. 8 patch cable, external power supply and "cook book"
Technical specifications
Line output (6.3 mm jack)
Headphone output (3.5 mm mini-jack)
MIDI input and output
USB port
Mains connection
Product type
Synthesizer
Interfaces
3.5 mm headphone out
MIDI
No. of keys
25 Buttons
Weight
4.82 kg
Width
48.4 mm
Height
5.8 mm
Length
33.6 mm
Features
Mod wheel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3429042 Arturia MiniBrute 2 Synthesizer
Description
The MiniBrute 2 Noir Edition is a newly interpreted version of the revolutionary analogue mono-synthesizer, adapted to the modular era. It combines powerful analogue sound, versatile sound shaping, a step-sequencer, arpeggiator and a modular patch bay with an elegant black finish – the dark side of the analogue technology.
With direct access to all parameters MiniBrute 2 offers intuitive control and limitless creative possibilities. A comprehensive modulation matrix enables flexible signal links within the synthesizer or with external equipment.
The high-quality keyboard with aftertouch, a versatile arpeggiator and an intuitive step sequencer provide for expressive performance. As part of the Brute Noir Edition, this Synth combines vintage sound with modern technology for maximum creative freedom.
This text is machine translated.
Description
The MiniBrute 2 Noir Edition is a newly interpreted version of the revolutionary analogue mono-synthesizer, adapted to the modular era. It combines powerful analogue sound, versatile sound shaping, a step-sequencer, arpeggiator and a modular patch bay with an elegant black finish – the dark side of the analogue technology.
With direct access to all parameters MiniBrute 2 offers intuitive control and limitless creative possibilities. A comprehensive modulation matrix enables flexible signal links within the synthesizer or with external equipment.
The high-quality keyboard with aftertouch, a versatile arpeggiator and an intuitive step sequencer provide for expressive performance. As part of the Brute Noir Edition, this Synth combines vintage sound with modern technology for maximum creative freedom.