• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arturia MiniFreak Synthesizer

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Algorithmic Synthesizer 92-90059 MiniFreak

  • 37 stroke-dynamic slim buttons with aftertouch
  • 6-voice polyphony
  • Two digital sound engines per voice with 30 selectable oscillator modes: Superwave, wavetable, Karplus Strong, Noise and much more
  • Extensive modulation possibilities including FM, ring modulation and mutual influence of the sound engines
  • Per voice: ADSR envelope, multi-segment envelope/LFO, two LFOs and analog multimode filters (low pass, band pass, high pass)
  • Modulation matrix with 7 sources and 13 targets
  • 3 effect slots (as insert or send effect) with 10 effect types
  • Performance arpeggiator with ratchet and random functions
  • Step sequencer with 64 steps
  • Intuitive operation via OLED display as well as 40 controllers, encoders and buttons
  • Memory for 320 Factory- and 256 User-Presets
  • Stereo line output: 2 x 6.3 mm jack
  • Line input 6.3 mm jack
  • Stereo headphone output 6.3 mm jack
  • Sustain pedal connection 6.3 mm jack
  • Clock input / output and reset output 3.5 mm mini jack
  • MIDI in/out/Thru
  • USB-B ports
  • Dimensions (W x D x H) 578 x 231 x 55 mm
  • Weight: 2.94 kg
  • Incl. external power supply (12 V DC, 1 A), USB-cable and MiniFreak V software (download)

Technical specifications

  • Memory for 320 Factory- and 256 User-Presets
  • Stereo line output: 2 x 6.3 mm jack
  • Line input 6.3 mm jack
  • Stereo headphone output 6.3 mm jack
  • Sustain pedal connection 6.3 mm jack
  • Clock input / output and reset output 3.5 mm mini jack
  • MIDI in/out/Thru
  • USB-B ports
Product type

Synthesizer

Weight

2.94 kg

Width

57.8 cm

Height

5.5 cm

Length

23.1 cm

Factory colour

Black

Features

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429039 Arturia MiniFreak Synthesizer

Description

The MiniFreak combines two digital sound generators with over 20 modes, which can be used individually, stacked or used for mutual sound processing. Six digital voices meet polyphonic analog filters and combine crystal clear digital with warm analog resonance.

An advanced modulation matrix enables deep sound design with polyphonic ADSR envelope curves, customizable multi-segment LFOs, FM and ring modulation as well as random Spice & Dice functions.

With stereo outputs and three digital effect slots, including chorus, EQ and distortion, MiniFreak delivers a powerful, ready-to-mix stereo sound. The touch-sensitive 37-key claviature with aftertouch and flexible sequencer and arpeggiator functions provide for expressive performance.

The accompanying software MiniFreak V offers an identical virtual version of the synthesizer as a VST plug-in, so that sounds can be exchanged seamlessly between hardware and DAW.

This text is machine translated.

Features

  • Including external power supply (12 V DC, 1 A)
  • USB-cable and MiniFreak V software (download)

More interesting products

(*All information is plus legal VAT)