• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum OK008-B Mocha maker Gold, Black Cup volume=2

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum OKKA fully automatic mocha

  • With roasting function
  • Self-cleaning
  • Automatic height detection system

Technical specifications

Cup volume

2

Product type

Mocha maker

710 W

Factory colour

Gold

Black

Weight

4 kg

Thermal jug

No

Width

520 mm

Height

350 mm

Length

340 mm

Timer

Yes

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473511 arzum OK008-B Mocha maker Gold, Black Cup volume=2

Information

Information 2473511 arzum OK008-B Mocha maker Gold, Black Cup volume=2

Description

The OKKA mocha machine from Arzum makes it possible to make Turkish coffee as it should be. It is slowly brewed up and fed directly to the cup. THE OKKA ensures that the coffee foam is evenly distributed in all cups. The traditional mokka kit is not dispensed with here. The water tank holds up to 950 ml and the drip tray up to 350 ml. With its small dimensions, it finds a place in every kitchen.

This text is machine translated.

Features

  • Serve directly in the cup
  • Arzum Okka offers the ideal taste in your cup. It distributes the coffee foam evenly over all cups
  • Self-cleaning
  • Arzum Okka cleans itself at the touch of a button
  • Roasting function
  • With roasting function the Turkish coffee gets cooked like on wood fire
  • Acoustic warning system
  • Acoustic and visual warning system for the cooking process
  • Automatic height detection system
  • Arzum Okka "Automatic Cooking Height Detection System" is a technology that automatically detects the available height and sets the boiling temperature to provide users with perfect comfort and a Turkish coffee cooked at the ideal temperature
  • Water tank capacity
  • 900 ml (850ml)
  • 3 cup sizes can be selectedCoffee measuring spoon
  • Special Arzum OKKA measuring spoon for perfect consistency in every cooking

Scope of delivery

  • Coffee machine
  • User manual

Hints

Please use only finely ground mocha

More interesting products

(*All information is plus legal VAT)