• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 24030 Timer/power strip analogue 24h mode 3500 W IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Day timer, indoor

  • Easy to use
  • High quality and reliability
  • Reliable switching of all connected electrical devices on and off
  • Precise control of all kinds of electrical devices
  • energy-saving

Technical specifications

  • Tested according to
  • DIN VDE 0620-2-1
  • EN 60739
Product type

Timer/power strip

Type

analogue

Switching cycle

24h mode

Used at

Indoors

IP20

Max. switching capacity

3500 W

No. of SPCs

48

Operating voltage

230 V AC

Switching current (max.)

16

Factory colour

White

Shortest switching time

15 min

Summer/winter time

no

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484804 AS Schwabe 24030 Timer/power strip analogue 24h mode 3500 W IP20

User & Safety Instructions

User & Safety Instructions 2484804 AS Schwabe 24030 Timer/power strip analogue 24h mode 3500 W IP20

Description

Socket with timer: The high-quality indoor socket with timer function works reliably & comfortably in the indoor area (e.g. house, apartment, garage or workshop). Thereby, the time switch socket is almost noiseless
Application: The time switch convinces through simplest operation. With the rocker arm the desired time can be set very easily & intuitively. Socket suitable for all Schuko & Euro plugs
Functions: The electronic timer has 48 different switching times with a switching interval of 15 min (without random function). The timer socket works very reliably
Possible uses: The flat & compact socket is ideal for lamps, aquarium, computer, roller shutter, coffee machine, thanks to simple on/off switching. Washing machine, oven, heating, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)