• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 24032 Timer/power strip digital 7 day mode 3500 W IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weekly timer, indoor

  • Easy to use
  • High quality and reliability
  • Reliable switching of all connected electrical devices on and off
  • Precise control of all kinds of electrical devices
  • energy-saving

Technical specifications

  • Tested according to
  • DIN VDE 0620-2-1
  • EN 60739
Product type

Timer/power strip

Type

digital

Switching cycle

7 day mode

Used at

Indoors

IP20

Max. switching capacity

3500 W

No. of SPCs

8

Operating voltage

230 V AC

Switching current (max.)

16

Factory colour

White

Shortest switching time

1 min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484806 AS Schwabe 24032 Timer/power strip digital 7 day mode 3500 W IP20

User & Safety Instructions

User & Safety Instructions 2484806 AS Schwabe 24032 Timer/power strip digital 7 day mode 3500 W IP20

Description

Electronic timer with 8 programs, 7 week days programmable to the minute, with random mode
Very reliable (ideal also as burglary protection during holidays) / 16 A / 230V - internal battery (must be charged before first use, then start with Masterclear button, see instructions)
Simple operation / Small and compact built / Silent switch
Extremely robust / with socket suitable for Schuko plug and Euro plug
Convenient on/off switching e.g. of lighting, lamps, light, aquarium, terrarium, PC, computer, roller shutter, coffee machine, washing machine, Oven, heating, heating element, pump, thermostat, etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)