• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45042 Safety L-shape mains plug Plastic 230 V Black IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

330 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact angled plug black

  • Double protection contact.
  • Max. Cross-section 1.5 mm².
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Material

Plastic

Factory colour

Black

IP20

Dim

(L x W x H) 5.7 x 4.7 x 3.7 cm

Width

4.7 cm

Height

3.7 cm

Length

5.7 cm

Documents & Downloads

Datasheet

Datasheet 1857920 AS Schwabe 45042 Safety L-shape mains plug Plastic 230 V Black IP20

User & Safety Instructions

User & Safety Instructions 1857920 AS Schwabe 45042 Safety L-shape mains plug Plastic 230 V Black IP20

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.28*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)