User & Safety Instructions 2484787 AS Schwabe 45084 Flush-mount socket IP20 Grey
Description
Socket: The standardized mounted socket made of plastic without frame has a mounting depth of 28 mm. The hole spacing is H x W 38 x 38 mm with a flat dimension H x W of 50 x 50 mm Application area: The Schuko socket is ideal for the own installation. Whether in the kitchen, the garage or while camping for the skilled handyman. Our product is very easy to install Use: The socket can be easily inserted into a hole dimension Ø 43, 5 mm. In this way, the Schuko socket can be fixed with only 4 screws to save space Camping: Electricity from the socket wherever you are. It is hardly simpler. The Schuko built-in socket can be mounted in caravans, caravans or mobile homes as well as in the garden
This text is machine translated.
Description
Socket: The standardized mounted socket made of plastic without frame has a mounting depth of 28 mm. The hole spacing is H x W 38 x 38 mm with a flat dimension H x W of 50 x 50 mm Application area: The Schuko socket is ideal for the own installation. Whether in the kitchen, the garage or while camping for the skilled handyman. Our product is very easy to install Use: The socket can be easily inserted into a hole dimension Ø 43, 5 mm. In this way, the Schuko socket can be fixed with only 4 screws to save space Camping: Electricity from the socket wherever you are. It is hardly simpler. The Schuko built-in socket can be mounted in caravans, caravans or mobile homes as well as in the garden
This text is machine translated.
What kind of Sockets & Switches (Misc.) are you looking for?