• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 45085 Flush-mount socket IP54 Blue

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Earthing contact flush-mounting socket, blue

  • Impact-resistant and splash-proof.
  • Safety lid, self sealing
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Flush-mount socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Recess-mount

Recess diameter

45 mm

Flange dimensions

50 mm

Factory colour

Blue

IP54

Dim

(L x W x H) 6 x 5 x 4 cm

Length

6 cm

Width

5 cm

Height

4 cm

Content

1 pc(s)

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 1857501 AS Schwabe 45085 Flush-mount socket IP54 Blue

User & Safety Instructions

User & Safety Instructions 1857501 AS Schwabe 45085 Flush-mount socket IP54 Blue

More interesting products

(*All information is plus legal VAT)