• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 46710 LED tape light EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

1/4
Product type
LED tape light
Connectors (LED strips)
+ plug
LED strip features
Extendable
Colour
Natural white
Total luminous flux
22500 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.67)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED-light band 15m 180W 22.500lm IP65

  • Luminiscent approx. 10 min
  • Extendable up to 150 m total length
  • Flexible, can be bent up to radius 40 mm
  • Luminous flux: 1,500 lm/m (~ 125 lm/W)

Technical specifications

Product type

LED tape light

Connectors (LED strips)

+ plug

LED strip features

Extendable

Factory colour

White

Colour

Natural white

Colour temperature type

4000 K

Total luminous flux

22500 lm

Use

Inside/outside

180 W

Radiation angle

120°

Luminous flux (Φ) per unit

1.500 lm

Operating voltage

230 V

Connection

Plug

Dim

(L x W x H) 15 m x 18 mm x 8 mm

Width

18 mm

Height

8 mm

Length

15 m

IP44

E (A - G)

Material

PVC

RoHS-compliant

Yes

Protection class

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3064989 AS Schwabe 46710 LED tape light EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3064989 AS Schwabe 46710 LED tape light EEC: E (A - G) + plug 230 V 15 m Natural white 1 pc(s)

Description

LED-Light band 15m complete with connection cable 1.5m H05RN-F 2x1 with contour plug IP44, white.

This text is machine translated.

Features

  • Jacket material PVC
  • Can be extended up to 150m total length
  • Protection system: IP65
  • incl. super smash bros. Mounting package
  • Flexible bending up to radius 40 mm

More interesting products

(*All information is plus legal VAT)