• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 48710 Junction box Green

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

as - Schwabe safety box green, outdoor IP54, weather-proof, 390 x 228 x 138 mm, for 4-way socket strip & IP44 plug, wall mounting

  • Weather-proof safety box IP54 for reliable use in outdoor and industrial areas
  • Internal dimensions for accommodating 4-way socket strips and IP44 connections
  • Five flexible cable outlets for cable diameters from 7.5–12.4 mm
  • With suspension eyes for easy wall mounting and cable tie sockets for a secure fixing
  • Robust, durable plastic housing – Ideal for construction site, workshop, garden and event technology

Technical specifications

Product type

Junction box

Used at

Outdoors

Mounting type

Wall

Factory colour

Green

Material

Plastic

Length

228 mm

Width

390 mm

Height

228 mm

n.rel.

Protection class

IP54

Weight

960 g

Documents & Downloads

Datasheet

Datasheet 3702970 AS Schwabe 48710 Junction box Green

User & Safety Instructions

User & Safety Instructions 3702970 AS Schwabe 48710 Junction box Green

Description

The as - Schwabe security box IP54 offers reliable protection for electrical connections indoors and outdoors. With its weather-proof, robust plastic casing, it is Ideal for professional use on construction sites, in workshops or at events Thanks to its large size (390 x 228 x 138 mm), even 4-way socket strips and IP44 plug connectors can be easily stored.

Five cable outputs enable the flexible connection of wires with a diameter of 7.5 to 12.4 mm – perfect for a clean, safe and standard-compliant installation. Suspension eyes for wall mounting as well as cable tie sockets for the internal fixing provide maximum order and stability in the daily use.

With the green as - Schwabe safety box IP54, you rely on longevity, safety and professional processing - a reliable solution for all those who depend on the weatherproof electrical installations in the B2B area.

This text is machine translated.

Features

  • Weatherproof IP54 security box
  • Large dimensions for housing 4-way socket strips and IP44 plug connectors
  • 5 cable outputs for cables from Ø 7.5 mm to 12.4 mm
  • Hanging eyelets for wall mounting
  • Cable tie sockets for internal mounting

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)