• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61457 Current Cable extension 16 A Yellow 1.5 m AT-N07V3V3-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

as - Schwabe 3-way solid rubber distributor socket with 1.5m

  • In yellow safety color - best visibility
  • For outdoor use - IP44

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Cable length

1.5 m

Used at

Outdoors

IP44

Factory colour

Yellow

Cable use

Current

Nominal current

16 A

Material

Rubber

Plug type

PG connector

Operating voltage

230 V

Power rating

3500 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891051 AS Schwabe 61457 Current Cable extension 16 A Yellow 1.5 m AT-N07V3V3-F 3G 1,5 mm²

Description

Extremely abrasion-resistant and highly flexible cable - specially designed for rough operation
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Protection type IP44 (foreign body and splash-proof) - Suitable for outdoor use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)