• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62207 Safety L-shape mains plug Solid rubber 230 V Black IP44

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

216 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid rubber angular plug

  • Heavy-duty design with snap-bead edge.
  • Impact-resistant and splash-proof.
  • Max. Cross-section 2.5 mm².
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Safety L-shape mains plug

Nominal voltage

230 V

Load (max.)

16 A

Material

Solid rubber

Factory colour

Black

IP44

Dim

(L x W x H) 7 x 5 x 4 cm

Width

5 cm

Height

4 cm

Length

7 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857915 AS Schwabe 62207 Safety L-shape mains plug Solid rubber 230 V Black IP44

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.48*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)